CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-16S - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-16S-ND |
1 5 10 25 50 |
42.92000 40.34400 37.56000 26.83000 25.63760 |
Extended Price
42.92 201.72 375.60 670.75 1281.88 |
| Manufacturer Part Number | MS3106A24-16S | |||
| Description | CONN PLUG 7POS STRAIGHT W/SCKT | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-16S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 24-16 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 16S MS3106A2416S |
MS3106A24-16S Specification Sheet
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-16S (MS3106A24-16S-ND) - Connectors, Interconnects
Related partsCONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-16S
Order 'conn plug 7pos straight w/sckt - MS3106A24-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-16S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-16S-1S
Order 'conn plug 7pos straight w/sckt - CB3106A-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(004)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(004)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(SR)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(SR)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-54S
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-54S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - GTC06CF-16S-1S(A24)
Order 'conn plug 7pos straight w/sckt - GTC06CF-16S-1S(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-16S-1S(A24)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - GTC06CF-16S-1S
Order 'conn plug 7pos straight w/sckt - GTC06CF-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-10S
Order 'conn plug 7pos straight w/sckt - MS3106A24-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-27S
Order 'conn plug 7pos straight w/sckt - MS3106A24-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-27S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-3S
Order 'conn plug 7pos straight w/sckt - MS3106A24-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-3S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - ACC06E-16-11S(003)
Order 'conn plug 2pos straight w/sckt - ACC06E-16-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-11S(003)-ND.
CONN PLUG 1POS STRAIGHT W/SCKT - ACC06E-16-12R(003)
Order 'conn plug 1pos straight w/sckt - ACC06E-16-12R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-12R(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-16-9S(023)
Order 'conn plug 4pos straight w/sckt - ACC06E-16-9S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-9S(023)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-16S-8S(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-16S-8S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16S-8S(003)-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - ACS05E-16-11S(003)
Order 'conn plug 2pos straight w/sckt - ACS05E-16-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-16-11S(003)-ND.
Options for
Send this link via E-Mail
Help With This Screen
