CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A24-12S - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-12S-ND |
1 5 10 25 50 |
52.28000 49.14400 45.75000 32.68000 31.23760 |
Extended Price
52.28 245.72 457.50 817.00 1561.88 |
| Manufacturer Part Number | MS3106A24-12S | |||
| Description | CONN PLUG 5POS STRAIGHT W/SCKT | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-12S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 24-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 12S MS3106A2412S |
MS3106A24-12S Specification Sheet
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A24-12S (MS3106A24-12S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A24-12S
Order 'conn plug 5pos straight w/sckt - MS3106A24-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A22-12S
Order 'conn plug 5pos straight w/sckt - MS3106A22-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106E22-12S
Order 'conn plug 5pos straight w/sckt - MS3106E22-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106F22-12S
Order 'conn plug 5pos straight w/sckt - MS3106F22-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106F24-12S
Order 'conn plug 5pos straight w/sckt - MS3106F24-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106R24-12S
Order 'conn plug 5pos straight w/sckt - MS3106R24-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3456L24-12S
Order 'conn plug 5pos straight w/sckt - MS3456L24-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3456LS24-12S
Order 'conn plug 5pos straight w/sckt - MS3456LS24-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A24-17S
Order 'conn plug 5pos straight w/sckt - MS3106A24-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-17S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - GTC06AF-24-12S
Order 'conn plug 5pos straight w/sckt - GTC06AF-24-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-24-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - GTC06F-22-12S
Order 'conn plug 5pos straight w/sckt - GTC06F-22-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-22-12S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CB3106A-12S-51S
Order 'conn plug 2pos straight w/sckt - CB3106A-12S-51S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-12S-51S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-12S-51S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-51S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-51S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-12S-55S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-55S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-55S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - CS3106A-12S-56S
Order 'conn plug 2pos straight w/sckt - CS3106A-12S-56S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-12S-56S-ND.
Send this link via E-Mail
Help With This Screen
