CONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12PY - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12PY
| Digi-Key Part Number | MS3106A24-12PY-ND |
1 5 10 25 50 |
37.82000 35.55000 33.09000 23.64000 22.58760 |
Extended Price
37.82 177.75 330.90 591.00 1129.38 |
| Manufacturer Part Number | MS3106A24-12PY | |||
| Description | CONN PLUG 5POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-12PY |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | Y |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 12PY MS3106A2412PY |
MS3106A24-12PY Specification Sheet
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12PY (MS3106A24-12PY-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12PYCONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12PY
Order 'conn plug 5pos straight w/pins - MS3106A24-12PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-12PY-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12P
Order 'conn plug 5pos straight w/pins - MS3106A24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F22-12PY
Order 'conn plug 5pos straight w/pins - MS3106F22-12PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12PY-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-10P
Order 'conn plug 7pos straight w/pins - MS3106A24-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-10PW
Order 'conn plug 7pos straight w/pins - MS3106A24-10PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10PW-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-16P
Order 'conn plug 7pos straight w/pins - MS3106A24-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-16P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - MS3106A24-20P
Order 'conn plug 11pos straight w/pins - MS3106A24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-20P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - MS3106A24-21P
Order 'conn plug 10pos straight w/pins - MS3106A24-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-21P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A24-22P
Order 'conn plug 4pos straight w/pins - MS3106A24-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A24-22PW
Order 'conn plug 4pos straight w/pins - MS3106A24-22PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22PW-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-27P
Order 'conn plug 7pos straight w/pins - MS3106A24-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-27P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - MS3106A24-28P
Order 'conn plug 24pos straight w/pins - MS3106A24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - MS3106A24-28PX
Order 'conn plug 24pos straight w/pins - MS3106A24-28PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28PX-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-2P
Order 'conn plug 7pos straight w/pins - MS3106A24-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-2P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-3P
Order 'conn plug 7pos straight w/pins - MS3106A24-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-3P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12PY
Send this link via E-Mail
Help With This Screen
