CONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12P
| Digi-Key Part Number | MS3106A24-12P-ND |
1 5 10 25 50 |
40.10000 37.69400 35.08000 25.06000 23.95000 |
Extended Price
40.10 188.47 350.80 626.50 1197.50 |
| Manufacturer Part Number | MS3106A24-12P | |||
| Description | CONN PLUG 5POS STRAIGHT W/PINS | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-12P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 12P MS3106A2412P |
MS3106A24-12P Specification Sheet
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12P (MS3106A24-12P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12PCONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12P
Order 'conn plug 5pos straight w/pins - MS3106A24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A22-12P
Order 'conn plug 5pos straight w/pins - MS3106A22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A24-12PY
Order 'conn plug 5pos straight w/pins - MS3106A24-12PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-12PY-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106E22-12P
Order 'conn plug 5pos straight w/pins - MS3106E22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106E24-12P
Order 'conn plug 5pos straight w/pins - MS3106E24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F22-12P
Order 'conn plug 5pos straight w/pins - MS3106F22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F24-12P
Order 'conn plug 5pos straight w/pins - MS3106F24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106R24-12P
Order 'conn plug 5pos straight w/pins - MS3106R24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3456L24-12P
Order 'conn plug 5pos straight w/pins - MS3456L24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - GTC06AF-24-12P
Order 'conn plug 5pos straight w/pins - GTC06AF-24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-24-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - GTC06F-22-12P
Order 'conn plug 5pos straight w/pins - GTC06F-22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-22-12P-ND.
CONN PLUG 3POS STRAIGHT W/PINS - MS3106A14S-12P
Order 'conn plug 3pos straight w/pins - MS3106A14S-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-12P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - MS3106A18-12P
Order 'conn plug 6pos straight w/pins - MS3106A18-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-12P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A20-12P
Order 'conn plug 2pos straight w/pins - MS3106A20-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-12P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-10P
Order 'conn plug 7pos straight w/pins - MS3106A24-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12P
Send this link via E-Mail
Help With This Screen
