Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-11S
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A24-11S - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-11S-ND |
1 5 10 25 50 |
56.77000 53.36400 49.67000 35.49000 33.91260 |
Extended Price
56.77 266.82 496.70 887.25 1695.63 |
| Manufacturer Part Number | MS3106A24-11S | |||
| Description | CONN PLUG 9POS STRAIGHT W/SCKT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-11S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 24-11 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 11S MS3106A2411S |
MS3106A24-11S Specification Sheet
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A24-11S (MS3106A24-11S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-11SAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-11S
Order 'conn plug 9pos straight w/sckt - MS3106A24-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E24-11S
Order 'conn plug 9pos straight w/sckt - MS3106E24-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F24-11S
Order 'conn plug 9pos straight w/sckt - MS3106F24-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-11S-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L24-11S
Order 'conn plug 9pos straight w/sckt - MS3456L24-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-11S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06AF-24-11S
Order 'conn plug 9pos straight w/sckt - GTC06AF-24-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-24-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A18-11S
Order 'conn plug 5pos straight w/sckt - MS3106A18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-11S
Order 'conn plug 13pos straight w/sckt - MS3106A20-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-11S
Order 'conn plug 2pos straight w/sckt - MS3106A22-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A28-11S
Order 'conn plug 22pos straight w/sckt - MS3106A28-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A36-11S
Order 'conn plug 48pos straight w/sckt - MS3106A36-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A36-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E16-11S
Order 'conn plug 2pos straight w/sckt - MS3106E16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E16-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E18-11S
Order 'conn plug 5pos straight w/sckt - MS3106E18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E18-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E20-11S
Order 'conn plug 13pos straight w/sckt - MS3106E20-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E22-11S
Order 'conn plug 2pos straight w/sckt - MS3106E22-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E28-11S
Order 'conn plug 22pos straight w/sckt - MS3106E28-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-11S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-11S
Send this link via E-Mail
Help With This Screen
