Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-10S
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-10S
| Digi-Key Part Number | MS3106A24-10S-ND |
1 5 10 25 50 |
70.96000 66.70200 62.09000 44.35000 42.38760 |
Extended Price
70.96 333.51 620.90 1108.75 2119.38 |
| Manufacturer Part Number | MS3106A24-10S | |||
| Description | CONN PLUG 7POS STRAIGHT W/SCKT | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-10S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 24-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 10S MS3106A2410S |
MS3106A24-10S Specification Sheet
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-10S (MS3106A24-10S-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-10SAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-10S
Order 'conn plug 7pos straight w/sckt - MS3106A24-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A28-10S
Order 'conn plug 7pos straight w/sckt - MS3106A28-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A32-10S
Order 'conn plug 7pos straight w/sckt - MS3106A32-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E28-10S
Order 'conn plug 7pos straight w/sckt - MS3106E28-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-10S
Order 'conn plug 7pos straight w/sckt - MS3106E32-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F28-10S
Order 'conn plug 7pos straight w/sckt - MS3106F28-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F28-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R24-10S
Order 'conn plug 7pos straight w/sckt - MS3106R24-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R28-10S
Order 'conn plug 7pos straight w/sckt - MS3106R28-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R28-10S-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L24-10S
Order 'conn plug 7pos straight w/sckt - MS3456L24-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-10S-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456LS24-10S
Order 'conn plug 7pos straight w/sckt - MS3456LS24-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456W24-10S
Order 'conn plug 7pos straight w/sckt - MS3456W24-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W24-10S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-16S
Order 'conn plug 7pos straight w/sckt - MS3106A24-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-27S
Order 'conn plug 7pos straight w/sckt - MS3106A24-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-27S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-3S
Order 'conn plug 7pos straight w/sckt - MS3106A24-3S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-3S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06CF-24-10S
Order 'conn plug 7pos straight w/sckt - GTC06CF-24-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-24-10S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-10S
Send this link via E-Mail
Help With This Screen
