CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-10PW - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-10PW-ND |
1 5 10 25 50 |
118.69000 111.57000 104.87600 98.58360 92.66860 |
Extended Price
118.69 557.85 1048.76 2464.59 4633.43 |
| Manufacturer Part Number | MS3106A24-10PW | |||
| Description | CONN PLUG 7POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-10PW |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | W |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 10PW MS3106A2410PW |
MS3106A24-10PW Specification Sheet
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-10PW (MS3106A24-10PW-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-10PW
Order 'conn plug 7pos straight w/pins - MS3106A24-10PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10PW-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-10P
Order 'conn plug 7pos straight w/pins - MS3106A24-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-16P
Order 'conn plug 7pos straight w/pins - MS3106A24-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-16P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-27P
Order 'conn plug 7pos straight w/pins - MS3106A24-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-27P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-2P
Order 'conn plug 7pos straight w/pins - MS3106A24-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-2P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A24-3P
Order 'conn plug 7pos straight w/pins - MS3106A24-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-3P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3456L24-10PW
Order 'conn plug 7pos straight w/pins - MS3456L24-10PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-10PW-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3456W24-10PW
Order 'conn plug 7pos straight w/pins - MS3456W24-10PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W24-10PW-ND.
CONN PLUG 7POS STRAIGHT W/PINS - ACS06A-20-15P(014)
Order 'conn plug 7pos straight w/pins - ACS06A-20-15P(014)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06A-20-15P(014)-ND.
CONN PLUG 7POS STRAIGHT W/PINS - ACS06E-24-10PW(003)
Order 'conn plug 7pos straight w/pins - ACS06E-24-10PW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-24-10PW(003)-ND.
CONN PLUG 7POS STRAIGHT W/PINS - ACS06E-24-10PZ(003)
Order 'conn plug 7pos straight w/pins - ACS06E-24-10PZ(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-24-10PZ(003)-ND.
CONN PLUG 7POS STRAIGHT W/PINS - ACS06F-18-9P(003)
Order 'conn plug 7pos straight w/pins - ACS06F-18-9P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-9P(003)-ND.
CONN PLUG 7POS STRAIGHT W/PINS - CS3106A-16S-54P
Order 'conn plug 7pos straight w/pins - CS3106A-16S-54P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-54P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - CS3106A-20-90P
Order 'conn plug 7pos straight w/pins - CS3106A-20-90P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-90P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - CS3106A-22-78P
Order 'conn plug 7pos straight w/pins - CS3106A-22-78P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-78P-ND.
Send this link via E-Mail
Help With This Screen
