Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM06DTAN-S189

CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAN-S189

Digi-Key Part Number EYM06DTAN-S189-ND
Price Break
10
Unit Price
5.59500
Extended Price
55.95
Manufacturer Part NumberEYM06DTAN-S189
DescriptionCONN EDGECARD 12POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM06DTAN-S189
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM06DTAN-S189
Technical/Catalog InformationEYM06DTAN-S189
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 12
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EYM06DTAN S189
EYM06DTANS189

EYM06DTAN-S189 Specification Sheet

Image of CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAN-S189

CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAN-S189 (EYM06DTAN-S189-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM06DTAN-S189
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM06DTAN-S189
 Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAD-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAH-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAI-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DTAN-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAS-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAT-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBD-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBH-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBI-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DTBN-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBS-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBT-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTMD-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTMD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTMH-S189
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTMH-S189-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM06DTAN-S189
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAN-S189
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAN Next: CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAN-S273
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAN-S189