CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A22-27S - Connectors, Interconnects
| Digi-Key Part Number | MS3106A22-27S-ND |
1 5 10 25 50 |
42.34000 39.80000 37.05000 26.47000 25.30000 |
Extended Price
42.34 199.00 370.50 661.75 1265.00 |
| Manufacturer Part Number | MS3106A22-27S | |||
| Description | CONN PLUG 9POS STRAIGHT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-27S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 22-27 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 27S MS3106A2227S |
MS3106A22-27S Specification Sheet
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A22-27S (MS3106A22-27S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A22-27S
Order 'conn plug 9pos straight w/sckt - MS3106A22-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-27S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106E22-27S
Order 'conn plug 9pos straight w/sckt - MS3106E22-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-27S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106F22-27S
Order 'conn plug 9pos straight w/sckt - MS3106F22-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-27S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106R22-27S
Order 'conn plug 9pos straight w/sckt - MS3106R22-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R22-27S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A22-16S
Order 'conn plug 9pos straight w/sckt - MS3106A22-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-16S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A22-20S
Order 'conn plug 9pos straight w/sckt - MS3106A22-20S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-20S-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - MS3106A20-27S
Order 'conn plug 14pos straight w/sckt - MS3106A20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-27S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A24-27S
Order 'conn plug 7pos straight w/sckt - MS3106A24-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-27S-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - MS3106E20-27S
Order 'conn plug 14pos straight w/sckt - MS3106E20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-27S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106E24-27S
Order 'conn plug 7pos straight w/sckt - MS3106E24-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-27S-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - MS3106F20-27S
Order 'conn plug 14pos straight w/sckt - MS3106F20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-27S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106F22-27SW
Order 'conn plug 9pos straight w/sckt - MS3106F22-27SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-27SW-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106F24-27S
Order 'conn plug 7pos straight w/sckt - MS3106F24-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-27S-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - MS3106R20-27S
Order 'conn plug 14pos straight w/sckt - MS3106R20-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-27S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106R24-27S
Order 'conn plug 7pos straight w/sckt - MS3106R24-27S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-27S-ND.
Send this link via E-Mail
Help With This Screen
