CONN PLUG 6POS STRAIGHT W/PINS - MS3106A22-24P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-24P
| Digi-Key Part Number | MS3106A22-24P-ND |
1 5 10 25 50 |
31.60000 29.70400 27.65000 19.75000 18.87500 |
Extended Price
31.60 148.52 276.50 493.75 943.75 |
| Manufacturer Part Number | MS3106A22-24P | |||
| Description | CONN PLUG 6POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-24P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 22-24 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 24P MS3106A2224P |
MS3106A22-24P Specification Sheet
CONN PLUG 6POS STRAIGHT W/PINS - MS3106A22-24P (MS3106A22-24P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-24PCONN PLUG 6POS STRAIGHT W/PINS - MS3106A22-24P
Order 'conn plug 6pos straight w/pins - MS3106A22-24P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-24P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - MS3106A22-15P
Order 'conn plug 6pos straight w/pins - MS3106A22-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-15P-ND.
CONN PLUG 6POS STRAIGHT W/PINS - MS3106A22-5P
Order 'conn plug 6pos straight w/pins - MS3106A22-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-5P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - MS3106A18-24P
Order 'conn plug 10pos straight w/pins - MS3106A18-24P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-24P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A20-24P
Order 'conn plug 4pos straight w/pins - MS3106A20-24P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-24P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A22-10P
Order 'conn plug 4pos straight w/pins - MS3106A22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-10P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-11P
Order 'conn plug 2pos straight w/pins - MS3106A22-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-11P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A22-12P
Order 'conn plug 5pos straight w/pins - MS3106A22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-12P-ND.
CONN PLUG 19POS STRAIGHT W/PINS - MS3106A22-14P
Order 'conn plug 19pos straight w/pins - MS3106A22-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-14P-ND.
CONN PLUG 19POS STRAIGHT W/PINS - MS3106A22-14PW
Order 'conn plug 19pos straight w/pins - MS3106A22-14PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-14PW-ND.
CONN PLUG 19POS STRAIGHT W/PINS - MS3106A22-14PZ
Order 'conn plug 19pos straight w/pins - MS3106A22-14PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-14PZ-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106A22-17P
Order 'conn plug 9pos straight w/pins - MS3106A22-17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-17P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106A22-18P
Order 'conn plug 8pos straight w/pins - MS3106A22-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-18P-ND.
CONN PLUG 14POS STRAIGHT W/PINS - MS3106A22-19P
Order 'conn plug 14pos straight w/pins - MS3106A22-19P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-19P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-1P
Order 'conn plug 2pos straight w/pins - MS3106A22-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-1P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-24P
Send this link via E-Mail
Help With This Screen
