Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-1S
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A22-1S
| Digi-Key Part Number | MS3106A22-1S-ND |
1 5 10 25 50 |
39.69000 37.30800 34.73000 24.81000 23.71260 |
Extended Price
39.69 186.54 347.30 620.25 1185.63 |
| Manufacturer Part Number | MS3106A22-1S | |||
| Description | CONN PLUG 2POS STRAIGHT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-1S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 22-1 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 1S MS3106A221S |
MS3106A22-1S Specification Sheet
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A22-1S (MS3106A22-1S-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-1SAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-1S
Order 'conn plug 2pos straight w/sckt - MS3106A22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-1S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-11S
Order 'conn plug 2pos straight w/sckt - MS3106A22-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-11S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-8S
Order 'conn plug 2pos straight w/sckt - MS3106A22-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-8S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E22-1S
Order 'conn plug 2pos straight w/sckt - MS3106E22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-1S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F22-1S
Order 'conn plug 2pos straight w/sckt - MS3106F22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-1S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R22-1S
Order 'conn plug 2pos straight w/sckt - MS3106R22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R22-1S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06AF-22-1S
Order 'conn plug 2pos straight w/sckt - GTC06AF-22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-22-1S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06F-22-1S
Order 'conn plug 2pos straight w/sckt - GTC06F-22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-22-1S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets CS3106A18-1S
Order 'conn plug 10pos straight w/sckt - CS3106A18-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A18-1S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A14S-1S
Order 'conn plug 3pos straight w/sckt - MS3106A14S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-1S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-11P
Order 'conn plug 2pos straight w/pins - MS3106A22-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-11P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-12S
Order 'conn plug 5pos straight w/sckt - MS3106A22-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-12S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-13S
Order 'conn plug 5pos straight w/sckt - MS3106A22-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-13S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-14S
Order 'conn plug 19pos straight w/sckt - MS3106A22-14S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-14S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-15S
Order 'conn plug 6pos straight w/sckt - MS3106A22-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-15S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-1S
Send this link via E-Mail
Help With This Screen
