Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH-S189
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH-S189 - Connectors
| Digi-Key Part Number | EYM06DTAH-S189-ND |
10 |
5.22000 |
Extended Price
52.20 |
| Manufacturer Part Number | EYM06DTAH-S189 | |||
| Description | CONN EDGECARD 12POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EYM06DTAH-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EYM06DTAH S189 EYM06DTAHS189 |
EYM06DTAH-S189 Specification Sheet
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH-S189 (EYM06DTAH-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH-S189Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH-S189
Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAD-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAH-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAI-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DTAN-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAS-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTAT-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBD-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBH-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBI-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM06DTBN-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBS-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTBT-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTMD-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTMD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM06DTMH-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTMH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH-S189
Send this link via E-Mail
Help With This Screen
