CONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-1P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-1P
| Digi-Key Part Number | MS3106A22-1P-ND |
1 5 10 25 50 |
33.29000 31.29200 29.13000 20.81000 19.88760 |
Extended Price
33.29 156.46 291.30 520.25 994.38 |
| Manufacturer Part Number | MS3106A22-1P | |||
| Description | CONN PLUG 2POS STRAIGHT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-1P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 22-1 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 1P MS3106A221P |
MS3106A22-1P Specification Sheet
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-1P (MS3106A22-1P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-1PCONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-1P
Order 'conn plug 2pos straight w/pins - MS3106A22-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-1P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-11P
Order 'conn plug 2pos straight w/pins - MS3106A22-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-11P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-8P
Order 'conn plug 2pos straight w/pins - MS3106A22-8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-8P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106E22-1P
Order 'conn plug 2pos straight w/pins - MS3106E22-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-1P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106F22-1P
Order 'conn plug 2pos straight w/pins - MS3106F22-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-1P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106R22-1P
Order 'conn plug 2pos straight w/pins - MS3106R22-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R22-1P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3456L24-1P
Order 'conn plug 2pos straight w/pins - MS3456L24-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-1P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - GTC06CF-22-1P
Order 'conn plug 2pos straight w/pins - GTC06CF-22-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-22-1P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - CS3106A16S-1P
Order 'conn plug 7pos straight w/pins - CS3106A16S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A16S-1P-ND.
CONN PLUG 3POS STRAIGHT W/PINS - MS3106A14S-1P
Order 'conn plug 3pos straight w/pins - MS3106A14S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-1P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A16S-1P
Order 'conn plug 7pos straight w/pins - MS3106A16S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A16S-1P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - MS3106A18-1P
Order 'conn plug 10pos straight w/pins - MS3106A18-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-1P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A22-10P
Order 'conn plug 4pos straight w/pins - MS3106A22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-10P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A22-12P
Order 'conn plug 5pos straight w/pins - MS3106A22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-12P-ND.
CONN PLUG 19POS STRAIGHT W/PINS - MS3106A22-14P
Order 'conn plug 19pos straight w/pins - MS3106A22-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-14P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-1P
Send this link via E-Mail
Help With This Screen
