Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-19S
CONN PLUG 14POS STRAIGHT W/SCKT - MS3106A22-19S - Connectors, Interconnects
| Digi-Key Part Number | MS3106A22-19S-ND |
1 5 10 25 50 |
42.55000 39.99600 37.24000 26.60000 25.42500 |
Extended Price
42.55 199.98 372.40 665.00 1271.25 |
| Manufacturer Part Number | MS3106A22-19S | |||
| Description | CONN PLUG 14POS STRAIGHT W/SCKT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-19S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 22-19 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 14 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 19S MS3106A2219S |
MS3106A22-19S Specification Sheet
CONN PLUG 14POS STRAIGHT W/SCKT - MS3106A22-19S (MS3106A22-19S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-19SAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-19S
Order 'conn plug 14pos straight w/sckt - MS3106A22-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F22-19S
Order 'conn plug 14pos straight w/sckt - MS3106F22-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R22-19S
Order 'conn plug 14pos straight w/sckt - MS3106R22-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R22-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456W22-19S
Order 'conn plug 14pos straight w/sckt - MS3456W22-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W22-19S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06A-22-19S
Order 'conn plug 14pos straight w/sckt - GTC06A-22-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-22-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A18-19S
Order 'conn plug 10pos straight w/sckt - MS3106A18-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-19S
Order 'conn plug 3pos straight w/sckt - MS3106A20-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-14S
Order 'conn plug 19pos straight w/sckt - MS3106A22-14S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-14S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-19P
Order 'conn plug 14pos straight w/pins - MS3106A22-19P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-19P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A28-19S
Order 'conn plug 10pos straight w/sckt - MS3106A28-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E28-19S
Order 'conn plug 10pos straight w/sckt - MS3106E28-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F28-19S
Order 'conn plug 10pos straight w/sckt - MS3106F28-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F28-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R18-19S
Order 'conn plug 10pos straight w/sckt - MS3106R18-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R18-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-19S
Order 'conn plug 3pos straight w/sckt - MS3106R20-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-19S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R28-19S
Order 'conn plug 10pos straight w/sckt - MS3106R28-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R28-19S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-19S
Send this link via E-Mail
Help With This Screen
