Keywords:





CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH

Digi-Key Part Number EYM06DTAH-ND
Price Break
10
Unit Price
5.02500
Extended Price
50.25
Manufacturer Part NumberEYM06DTAH
DescriptionCONN EDGECARD 12POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH
Technical/Catalog InformationEYM06DTAH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EYM06DTAH
EYM06DTAH

EYM06DTAH Specification Sheet

Image of CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH

CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH (EYM06DTAH-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH
 Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAH-ND.
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH-S189
 Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAH-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBA
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBA-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBD
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBD-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBH
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBH-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBI
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBI-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBN
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBN-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBS
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBS-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBS-S1075
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBS-S1075-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBT
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBT-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DSAH
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSAH-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DSAI
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSAI-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DSAN
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSAN-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DSAS
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DSAS-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAD
 Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAD-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM06DTAH
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAD-S664 Next: CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH-S189
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAH