CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A22-13S - Connectors, Interconnects
| Digi-Key Part Number | MS3106A22-13S-ND |
1 5 10 25 50 |
34.59000 32.51400 30.26000 21.62000 20.66260 |
Extended Price
34.59 162.57 302.60 540.50 1033.13 |
| Manufacturer Part Number | MS3106A22-13S | |||
| Description | CONN PLUG 5POS STRAIGHT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-13S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 22-13 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 13S MS3106A2213S |
MS3106A22-13S Specification Sheet
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A22-13S (MS3106A22-13S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A22-13S
Order 'conn plug 5pos straight w/sckt - MS3106A22-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-13S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106E22-13S
Order 'conn plug 5pos straight w/sckt - MS3106E22-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-13S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106F22-13S
Order 'conn plug 5pos straight w/sckt - MS3106F22-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-13S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A22-12S
Order 'conn plug 5pos straight w/sckt - MS3106A22-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A22-34S
Order 'conn plug 5pos straight w/sckt - MS3106A22-34S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-34S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - GTC06F-22-13S
Order 'conn plug 5pos straight w/sckt - GTC06F-22-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-22-13S-ND.
CONN PLUG 26POS STRAIGHT W/SCKT - MS3106A28-13S
Order 'conn plug 26pos straight w/sckt - MS3106A28-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-13S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3106A32-13S
Order 'conn plug 23pos straight w/sckt - MS3106A32-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-13S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106E16-13S
Order 'conn plug 2pos straight w/sckt - MS3106E16-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E16-13S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106F16-13S
Order 'conn plug 2pos straight w/sckt - MS3106F16-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F16-13S-ND.
CONN PLUG 26POS STRAIGHT W/SCKT - MS3106R28-13S
Order 'conn plug 26pos straight w/sckt - MS3106R28-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R28-13S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3456L32-13S
Order 'conn plug 23pos straight w/sckt - MS3456L32-13S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L32-13S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-16S-8S(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-16S-8S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16S-8S(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-32-2R(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2R(003)-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - ACC06E-32-2RW(003)
Order 'conn plug 5pos straight w/sckt - ACC06E-32-2RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-2RW(003)-ND.
Send this link via E-Mail
Help With This Screen
