CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A22-11S - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-11S
| Digi-Key Part Number | MS3106A22-11S-ND |
1 5 10 25 50 |
29.36000 27.59800 25.69000 18.35000 17.53760 |
Extended Price
29.36 137.99 256.90 458.75 876.88 |
| Manufacturer Part Number | MS3106A22-11S | |||
| Description | CONN PLUG 2POS STRAIGHT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-11S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 22-11 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 2 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 11S MS3106A2211S |
MS3106A22-11S Specification Sheet
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A22-11S (MS3106A22-11S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-11SCONN PLUG 2POS STRAIGHT W/SCKT - MS3106A22-11S
Order 'conn plug 2pos straight w/sckt - MS3106A22-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106E16-11S
Order 'conn plug 2pos straight w/sckt - MS3106E16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106E22-11S
Order 'conn plug 2pos straight w/sckt - MS3106E22-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106F16-11S
Order 'conn plug 2pos straight w/sckt - MS3106F16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106F22-11S
Order 'conn plug 2pos straight w/sckt - MS3106F22-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106R16-11S
Order 'conn plug 2pos straight w/sckt - MS3106R16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106R22-11S
Order 'conn plug 2pos straight w/sckt - MS3106R22-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R22-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3456L16-11S
Order 'conn plug 2pos straight w/sckt - MS3456L16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3456W16-11S
Order 'conn plug 2pos straight w/sckt - MS3456W16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A22-1S
Order 'conn plug 2pos straight w/sckt - MS3106A22-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-1S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A22-8S
Order 'conn plug 2pos straight w/sckt - MS3106A22-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-8S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - GTC06A-16-11S
Order 'conn plug 2pos straight w/sckt - GTC06A-16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-16-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - GTC06AF-16-11S
Order 'conn plug 2pos straight w/sckt - GTC06AF-16-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-16-11S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A18-11S
Order 'conn plug 5pos straight w/sckt - MS3106A18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-11S-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - MS3106A20-11S
Order 'conn plug 13pos straight w/sckt - MS3106A20-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-11S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-11S
Send this link via E-Mail
Help With This Screen
