CONN PLUG 4POS STRAIGHT W/PINS - MS3106A22-10P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-10P
| Digi-Key Part Number | MS3106A22-10P-ND |
1 5 10 25 50 |
29.60000 27.82400 25.90000 18.50000 17.68760 |
Extended Price
29.60 139.12 259.00 462.50 884.38 |
| Manufacturer Part Number | MS3106A22-10P | |||
| Description | CONN PLUG 4POS STRAIGHT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A22-10P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 22-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A22 10P MS3106A2210P |
MS3106A22-10P Specification Sheet
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A22-10P (MS3106A22-10P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-10PCONN PLUG 4POS STRAIGHT W/PINS - MS3106A22-10P
Order 'conn plug 4pos straight w/pins - MS3106A22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A14S-10P
Order 'conn plug 4pos straight w/pins - MS3106A14S-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A22-22P
Order 'conn plug 4pos straight w/pins - MS3106A22-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-22P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A22-4P
Order 'conn plug 4pos straight w/pins - MS3106A22-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-4P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106E14S-10P
Order 'conn plug 4pos straight w/pins - MS3106E14S-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E14S-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106E22-10P
Order 'conn plug 4pos straight w/pins - MS3106E22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106F14S-10P
Order 'conn plug 4pos straight w/pins - MS3106F14S-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F14S-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106F22-10P
Order 'conn plug 4pos straight w/pins - MS3106F22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106R22-10P
Order 'conn plug 4pos straight w/pins - MS3106R22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R22-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3456L18-10P
Order 'conn plug 4pos straight w/pins - MS3456L18-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L18-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3456W18-10P
Order 'conn plug 4pos straight w/pins - MS3456W18-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W18-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A-22-10P
Order 'conn plug 4pos straight w/pins - CS3106A-22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-10P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - GTC06CF-22-10P
Order 'conn plug 4pos straight w/pins - GTC06CF-22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-22-10P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A22-11P
Order 'conn plug 2pos straight w/pins - MS3106A22-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-11P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A22-12P
Order 'conn plug 5pos straight w/pins - MS3106A22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-12P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-10P
Send this link via E-Mail
Help With This Screen
