CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAD-S664 - Connectors
| Digi-Key Part Number | EYM06DTAD-S664-ND |
10 |
8.77500 |
Extended Price
87.75 |
| Manufacturer Part Number | EYM06DTAD-S664 | |||
| Description | CONN EDGECARD 12POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EYM06DTAD-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EYM06DTAD S664 EYM06DTADS664 |
EYM06DTAD-S664 Specification Sheet
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAD-S664 (EYM06DTAD-S664-ND) - Connectors
Related parts Connectors :CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAD-S664
Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAD-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAD
Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAD-ND.
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAD-S189
Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAD-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - EYM06DTAD-S273
Order 'conn edgecard 12pos r/a .156 sld - EYM06DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM06DTAD-S273-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAD-S664
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAD-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAN-S664
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAN-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAT-S664
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAT-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTBN-S664
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBN-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - ACM06DTAD-S664
Order 'conn edgecard 12pos r/a .156 sld - ACM06DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DTAD-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - ACM06DTAN-S664
Order 'conn edgecard 12pos r/a .156 sld - ACM06DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DTAN-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - ACM06DTAT-S664
Order 'conn edgecard 12pos r/a .156 sld - ACM06DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DTAT-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - ACM06DTBN-S664
Order 'conn edgecard 12pos r/a .156 sld - ACM06DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM06DTBN-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - AGM06DTAD-S664
Order 'conn edgecard 12pos r/a .156 sld - AGM06DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM06DTAD-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - AGM06DTAN-S664
Order 'conn edgecard 12pos r/a .156 sld - AGM06DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM06DTAN-S664-ND.
CONN EDGECARD 12POS R/A .156 SLD - AGM06DTAT-S664
Order 'conn edgecard 12pos r/a .156 sld - AGM06DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM06DTAT-S664-ND.
Send this link via E-Mail
Help With This Screen
