CONN PLUG 8POS STRAIGHT W/SCKT - MS3106A20-9S - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-9S
| Digi-Key Part Number | MS3106A20-9S-ND |
1 5 10 25 50 |
32.34000 30.40000 28.30000 20.21000 19.32500 |
Extended Price
32.34 152.00 283.00 505.25 966.25 |
| Manufacturer Part Number | MS3106A20-9S | |||
| Description | CONN PLUG 8POS STRAIGHT W/SCKT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A20-9S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 20-9 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A20 9S MS3106A209S |
MS3106A20-9S Specification Sheet
CONN PLUG 8POS STRAIGHT W/SCKT - MS3106A20-9S (MS3106A20-9S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-9SCONN PLUG 8POS STRAIGHT W/SCKT - MS3106A20-9S
Order 'conn plug 8pos straight w/sckt - MS3106A20-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-9S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - MS3106A20-7S
Order 'conn plug 8pos straight w/sckt - MS3106A20-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-7S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - MS3106E20-9S
Order 'conn plug 8pos straight w/sckt - MS3106E20-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-9S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - MS3106F20-9S
Order 'conn plug 8pos straight w/sckt - MS3106F20-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-9S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A14S-9S
Order 'conn plug 2pos straight w/sckt - MS3106A14S-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-9S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A18-9S
Order 'conn plug 7pos straight w/sckt - MS3106A18-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-9S-ND.
CONN PLUG 13POS STRAIGHT W/SCKT - MS3106A20-11S
Order 'conn plug 13pos straight w/sckt - MS3106A20-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-11S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106A20-12S
Order 'conn plug 2pos straight w/sckt - MS3106A20-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-12S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106A20-14S
Order 'conn plug 5pos straight w/sckt - MS3106A20-14S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-14S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A20-15S
Order 'conn plug 7pos straight w/sckt - MS3106A20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-15S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A20-15SW
Order 'conn plug 7pos straight w/sckt - MS3106A20-15SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-15SW-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A20-16S
Order 'conn plug 9pos straight w/sckt - MS3106A20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-16S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - MS3106A20-17S
Order 'conn plug 6pos straight w/sckt - MS3106A20-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-17S-ND.
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106A20-18S
Order 'conn plug 9pos straight w/sckt - MS3106A20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-18S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - MS3106A20-19S
Order 'conn plug 3pos straight w/sckt - MS3106A20-19S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-19S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-9S
Send this link via E-Mail
Help With This Screen
