CONN PLUG 8POS STRAIGHT W/PINS - MS3106A20-9P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A20-9P
| Digi-Key Part Number | MS3106A20-9P-ND |
1 5 10 25 50 |
27.88000 26.20800 24.39000 17.43000 16.65000 |
Extended Price
27.88 131.04 243.90 435.75 832.50 |
| Manufacturer Part Number | MS3106A20-9P | |||
| Description | CONN PLUG 8POS STRAIGHT W/PINS | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A20-9P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 20-9 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A20 9P MS3106A209P |
MS3106A20-9P Specification Sheet
CONN PLUG 8POS STRAIGHT W/PINS - MS3106A20-9P (MS3106A20-9P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A20-9PCONN PLUG 8POS STRAIGHT W/PINS - MS3106A20-9P
Order 'conn plug 8pos straight w/pins - MS3106A20-9P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-9P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106A20-7P
Order 'conn plug 8pos straight w/pins - MS3106A20-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-7P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106A20-7PY
Order 'conn plug 8pos straight w/pins - MS3106A20-7PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-7PY-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E20-9P
Order 'conn plug 8pos straight w/pins - MS3106E20-9P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-9P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A14S-9P
Order 'conn plug 2pos straight w/pins - MS3106A14S-9P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-9P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A18-9P
Order 'conn plug 7pos straight w/pins - MS3106A18-9P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-9P-ND.
CONN PLUG 13POS STRAIGHT W/PINS - MS3106A20-11P
Order 'conn plug 13pos straight w/pins - MS3106A20-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-11P-ND.
CONN PLUG 2POS STRAIGHT W/PINS - MS3106A20-12P
Order 'conn plug 2pos straight w/pins - MS3106A20-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A20-14P
Order 'conn plug 5pos straight w/pins - MS3106A20-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-14P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106A20-15P
Order 'conn plug 7pos straight w/pins - MS3106A20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-15P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106A20-16P
Order 'conn plug 9pos straight w/pins - MS3106A20-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-16P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106A20-16PX
Order 'conn plug 9pos straight w/pins - MS3106A20-16PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-16PX-ND.
CONN PLUG 6POS STRAIGHT W/PINS - MS3106A20-17P
Order 'conn plug 6pos straight w/pins - MS3106A20-17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-17P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106A20-18P
Order 'conn plug 9pos straight w/pins - MS3106A20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-18P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A20-20P
Order 'conn plug 4pos straight w/pins - MS3106A20-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-20P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A20-9P
Send this link via E-Mail
Help With This Screen
