Keywords:





BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2 - Batteries

Digi-Key Part Number N103-L042-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
8.80000
7.92200
7.04200
6.16180
5.63360
5.28150
4.84138
4.48928
4.40125
Extended Price
8.80
79.22
352.10
616.18
1408.40
2640.75
4841.38
11223.20
22006.25
Manufacturer Part Number1215L4X2
DescriptionBATT PK 12.0V AA SIZE CARBN ZINC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1215L4X2
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeAA - Button Top
Number of Cells8
Voltage - Rated 12V
Capacity1100mAh
Structure2 Rows x 4 Cells Front to Back
RechargeabilityNo
Termination StyleSolder Tab
Battery TypeZinc
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1215L4X2
1215L4X2
N103 L042 ND
N103L042ND
N103-L042


Image of BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2

BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2 (N103-L042-ND) - Batteries

Related parts Batteries :
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2
 Order 'batt pk 12.0v aa size carbn zinc - 1215L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L042-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F2X4
 Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F024-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F8
 Order 'batt pk 12.0v aa size carbn zinc - 1215F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F081-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L2X4
 Order 'batt pk 12.0v aa size carbn zinc - 1215L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5
 Order 'batt pk 15.0v aa size carbn zinc - 1215F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F025-ND.
BATT PK 10.5V AA SIZE CARBN ZINC - 1215F7
 Order 'batt pk 10.5v aa size carbn zinc - 1215F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F071-ND.
BATT PK 13.5V AA SIZE CARBN ZINC - 1215F9
 Order 'batt pk 13.5v aa size carbn zinc - 1215F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F091-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F10
 Order 'batt pk 15.0v aa size carbn zinc - 1215F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F101-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215L2X5
 Order 'batt pk 15.0v aa size carbn zinc - 1215L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L025-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215L5X2
 Order 'batt pk 15.0v aa size carbn zinc - 1215L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L052-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAF2X4
 Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-F024-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAF8
 Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAF8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-F081-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAL2X4
 Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAL2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-L024-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAL4X2
 Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-L042-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2
 Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.

Send this link via E-Mail
Help With This Screen

BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PK 12.0V AA SIZE CARBN ZINC - 1215L2X4 Next: BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAF2X4
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2