FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0603E - Cable Assemblies
| Digi-Key Part Number | A9AAT-0603E-ND |
1 10 100 250 500 1000 2500 5000 |
1.34000 1.09400 .80640 .69600 .64800 .55872 .52800 .51072 |
Extended Price
1.34 10.94 80.64 174.00 324.00 558.72 1320.00 2553.60 |
| Manufacturer Part Number | A9AAT-0603E | |||
| Description | FLEX CABLE - AFH06T/AE06/AFH06T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9AAT-0603E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Solder Tab to Solder Tab |
| Length | 3.0" (76.2mm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9AAT 0603E A9AAT0603E |
FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0603E (A9AAT-0603E-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0603E
Order 'flex cable - afj06a/ae06/afj06a - A9BBA-0603E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0603E-ND.
FLEX CABLE - AFK06A/AE06/AFK06A - A9CCA-0603E
Order 'flex cable - afk06a/ae06/afk06a - A9CCA-0603E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0603E-ND.
FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0603E
Order 'flex cable - afh06t/ae06/afh06t - A9AAT-0603E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0603E-ND.
FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0602E
Order 'flex cable - afh06t/ae06/afh06t - A9AAT-0602E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0602E-ND.
FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0604E
Order 'flex cable - afh06t/ae06/afh06t - A9AAT-0604E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0604E-ND.
FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0605E
Order 'flex cable - afh06t/ae06/afh06t - A9AAT-0605E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0605E-ND.
FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0606E
Order 'flex cable - afh06t/ae06/afh06t - A9AAT-0606E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0606E-ND.
FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0608E
Order 'flex cable - afh06t/ae06/afh06t - A9AAT-0608E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0608E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0603E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0603E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0603E-ND.
FLEX CABLE - AFK06A/AE06/AFH06T - A9CAA-0603E
Order 'flex cable - afk06a/ae06/afh06t - A9CAA-0603E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0603E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0602E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0602E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0602E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0604E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0604E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0604E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0605E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0605E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0605E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0606E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0606E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0606E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0608E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0608E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0608E-ND.
Send this link via E-Mail
Help With This Screen