Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R14S-7P
CONN PLUG 3POS PANEL MNT W/PINS - MS3101R14S-7P - Connectors, Interconnects
| Digi-Key Part Number | MS3101R14S-7P-ND |
1 5 10 25 50 |
22.13000 20.80400 19.55500 18.38160 17.27880 |
Extended Price
22.13 104.02 195.55 459.54 863.94 |
| Manufacturer Part Number | MS3101R14S-7P | |||
| Description | CONN PLUG 3POS PANEL MNT W/PINS | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3101R14S-7P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 14S-7 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3101R14S 7P MS3101R14S7P |
MS3101R14S-7P Specification Sheet
CONN PLUG 3POS PANEL MNT W/PINS - MS3101R14S-7P (MS3101R14S-7P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R14S-7PAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R14S-7P
Order 'conn plug 3pos panel mnt w/pins - MS3101R14S-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R14S-7P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R14S-12P
Order 'conn plug 3pos panel mnt w/pins - MS3101R14S-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R14S-12P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R14-3P
Order 'conn plug 1pos panel mnt w/pins - MS3101R14-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R14-3P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R14S-2P
Order 'conn plug 4pos panel mnt w/pins - MS3101R14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R14S-2P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R10SL-3P
Order 'conn plug 3pos panel mnt w/pins - MS3101R10SL-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R10SL-3P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R16-10P
Order 'conn plug 3pos panel mnt w/pins - MS3101R16-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R16-10P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R20-7P
Order 'conn plug 8pos panel mnt w/pins - MS3101R20-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R20-7P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R24-7P
Order 'conn plug 16pos panel mnt w/pins - MS3101R24-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R24-7P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R32-7P
Order 'conn plug 35pos panel mnt w/pins - MS3101R32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R32-7P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R10SL-4P
Order 'conn plug 2pos panel mnt w/pins - MS3101R10SL-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R10SL-4P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R12-5P
Order 'conn plug 1pos panel mnt w/pins - MS3101R12-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R12-5P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R12S-3P
Order 'conn plug 2pos panel mnt w/pins - MS3101R12S-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R12S-3P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R12S-4P
Order 'conn plug 1pos panel mnt w/pins - MS3101R12S-4P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R12S-4P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R16-11P
Order 'conn plug 2pos panel mnt w/pins - MS3101R16-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R16-11P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R16S-1P
Order 'conn plug 7pos panel mnt w/pins - MS3101R16S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3101R16S-1P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3101R14S-7P
Send this link via E-Mail
Help With This Screen
