Keywords:





CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S189 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTBD-S189

Digi-Key Part Number ESM43DTBD-S189-ND
Price Break
10
Unit Price
18.34500
Extended Price
183.45
Manufacturer Part NumberESM43DTBD-S189
DescriptionCONN EDGECARD 86POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTBD-S189
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTBD-S189
Technical/Catalog InformationESM43DTBD-S189
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 86
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESM43DTBD S189
ESM43DTBDS189

ESM43DTBD-S189 Specification Sheet

Image of CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S189

CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S189 (ESM43DTBD-S189-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTBD-S189
CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S189
 Order 'conn edgecard 86pos r/a .156 sld - ESM43DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTBD-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAD-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAH-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAH-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAI-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAI-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAN-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAN-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAS-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAS-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAT-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAT-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTBD-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBD-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTBH-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBH-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTBI-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBI-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTBN-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBN-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTBS-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBS-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTBT-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBT-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTMD-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTMD-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTMH-S189
 Order 'conn edgecard 86pos r/a .156 sld - ABM43DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTMH-S189-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTBD-S189
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S189
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD Next: CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S273
CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S189