CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD - Connectors
| Digi-Key Part Number | ESM43DTBD-ND |
10 |
18.15000 |
Extended Price
181.50 |
| Manufacturer Part Number | ESM43DTBD | |||
| Description | CONN EDGECARD 86POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM43DTBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM43DTBD ESM43DTBD |
ESM43DTBD Specification Sheet
CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD (ESM43DTBD-ND) - Connectors
Related parts Connectors :CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTBD-ND.
CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S189
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTBD-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ESM43DTBD-S273
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTBD-S273-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DSAH
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAH-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DSAI
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAI-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DSAN
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAN-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DSAS
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAS-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAD
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAD-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAD-S664
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-S664-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAH
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAH-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAH-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAH-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAI
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAI-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAI-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAI-S189-ND.
CONN EDGECARD 86POS R/A .156 SLD - ABM43DTAN
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAN-ND.
Send this link via E-Mail
Help With This Screen
