Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAT-S273
CONN EDGECARD 86POS R/A .156 SLD - ESM43DTAT-S273 - Connectors
| Digi-Key Part Number | ESM43DTAT-S273-ND |
10 |
22.92000 |
Extended Price
229.20 |
| Manufacturer Part Number | ESM43DTAT-S273 | |||
| Description | CONN EDGECARD 86POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESM43DTAT-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESM43DTAT S273 ESM43DTATS273 |
ESM43DTAT-S273 Specification Sheet
CONN EDGECARD 86POS R/A .156 SLD - ESM43DTAT-S273 (ESM43DTAT-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAT-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAT-S273
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAT
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAT-S189
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTAT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAT-S664
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTAT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM43DTAD-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM43DTAN-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM43DTAT-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM43DTBD-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM43DTBN-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTBN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM43DTBT-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTBT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM43DTMD-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM43DTMN-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM43DTMT-S273
Order 'conn edgecard 86pos r/a .156 sld - EBM43DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM43DTMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAD-S273
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM43DTAN-S273
Order 'conn edgecard 86pos r/a .156 sld - ESM43DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM43DTAN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM43DTAT-S273
Send this link via E-Mail
Help With This Screen
