Keywords:





BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2 - Batteries

1100mAh Battery Assembly / Pack Battery 9V Energizer Battery Company (VA) Zinc 1215L3X2

Digi-Key Part Number N103-L032-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
6.61000
5.94700
5.28600
4.62530
4.22880
3.96450
3.63413
3.36982
3.30375
Extended Price
6.61
59.47
264.30
462.53
1057.20
1982.25
3634.13
8424.55
16518.75
Manufacturer Part Number1215L3X2
DescriptionBATT PK 9.0V AA SIZE CARBON ZINC
Quantity Available
All prices are in USD

Non-Stock

Purchase 1100mAh Battery Assembly / Pack Battery 9V Energizer Battery Company (VA) Zinc 1215L3X2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1100mAh Battery Assembly / Pack Battery 9V Energizer Battery Company (VA) Zinc 1215L3X2
Technical/Catalog Information1215L3X2
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeAA - Button Top
Number of Cells6
Voltage - Rated 9V
Capacity1100mAh
Structure2 Rows x 3 Cells Front to Back
RechargeabilityNo
Termination StyleSolder Tab
Battery TypeZinc
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 1215L3X2
1215L3X2
N103 L032 ND
N103L032ND
N103-L032


Image of BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2

BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2 (N103-L032-ND) - Batteries

Related parts 1100mAh Battery Assembly / Pack Battery 9V Energizer Battery Company (VA) Zinc 1215L3X2
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2
 Order 'batt pk 9.0v aa size carbon zinc - 1215L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L032-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
 Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F6
 Order 'batt pk 9.0v aa size carbon zinc - 1215F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F061-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L2X3
 Order 'batt pk 9.0v aa size carbon zinc - 1215L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L023-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2
 Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F2X2
 Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215F3
 Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F4
 Order 'batt pk 6.0v aa size carbon zinc - 1215F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215F5
 Order 'batt pk 7.5v aa size carbon zinc - 1215F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F051-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2
 Order 'batt pk 3.0v aa size carbon zinc - 1215L2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L2X2
 Order 'batt pk 6.0v aa size carbon zinc - 1215L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L022-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215L3
 Order 'batt pk 4.5v aa size carbon zinc - 1215L3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L031-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L4
 Order 'batt pk 6.0v aa size carbon zinc - 1215L4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215L5
 Order 'batt pk 7.5v aa size carbon zinc - 1215L5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L051-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F2X4
 Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F024-ND.

Options for 1100mAh Battery Assembly / Pack Battery 9V Energizer Battery Company (VA) Zinc 1215L3X2
Send this link via E-Mail
Help With This Screen

BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT PK 9.0V AA SIZE CARBON ZINC - 1215L2X3 Next: BATT PK 9.0V AA SIZE CARBON ZINC - UM-3NPAF2X3
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2