FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0408E - Cable Assemblies
| Digi-Key Part Number | A9AAT-0408E-ND |
1 10 100 250 500 1000 2500 5000 |
1.72000 1.40200 1.03320 .89176 .83026 .71586 .67650 .65436 |
Extended Price
1.72 14.02 103.32 222.94 415.13 715.86 1691.25 3271.80 |
| Manufacturer Part Number | A9AAT-0408E | |||
| Description | FLEX CABLE - AFH04T/AE04/AFH04T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9AAT-0408E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Solder Tab to Solder Tab |
| Length | 8.0" (203.2mm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9AAT 0408E A9AAT0408E |
FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0408E (A9AAT-0408E-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFJ04A/AE04/AFJ04A - A9BBA-0408E
Order 'flex cable - afj04a/ae04/afj04a - A9BBA-0408E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0408E-ND.
FLEX CABLE - AFK04A/AE04/AFK04A - A9CCA-0408E
Order 'flex cable - afk04a/ae04/afk04a - A9CCA-0408E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0408E-ND.
FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0408E
Order 'flex cable - afh04t/ae04/afh04t - A9AAT-0408E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0408E-ND.
FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0402E
Order 'flex cable - afh04t/ae04/afh04t - A9AAT-0402E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0402E-ND.
FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0403E
Order 'flex cable - afh04t/ae04/afh04t - A9AAT-0403E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0403E-ND.
FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0404E
Order 'flex cable - afh04t/ae04/afh04t - A9AAT-0404E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0404E-ND.
FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0405E
Order 'flex cable - afh04t/ae04/afh04t - A9AAT-0405E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0405E-ND.
FLEX CABLE - AFH04T/AE04/AFH04T - A9AAT-0406E
Order 'flex cable - afh04t/ae04/afh04t - A9AAT-0406E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0406E-ND.
FLEX CABLE - AFJ04A/AE04/AFH04T - A9BAA-0408E
Order 'flex cable - afj04a/ae04/afh04t - A9BAA-0408E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0408E-ND.
FLEX CABLE - AFK04A/AE04/AFH04T - A9CAA-0408E
Order 'flex cable - afk04a/ae04/afh04t - A9CAA-0408E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0408E-ND.
FLEX CABLE - AFJ04A/AE04/AFH04T - A9BAA-0402E
Order 'flex cable - afj04a/ae04/afh04t - A9BAA-0402E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0402E-ND.
FLEX CABLE - AFJ04A/AE04/AFH04T - A9BAA-0403E
Order 'flex cable - afj04a/ae04/afh04t - A9BAA-0403E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0403E-ND.
FLEX CABLE - AFJ04A/AE04/AFH04T - A9BAA-0404E
Order 'flex cable - afj04a/ae04/afh04t - A9BAA-0404E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0404E-ND.
FLEX CABLE - AFJ04A/AE04/AFH04T - A9BAA-0405E
Order 'flex cable - afj04a/ae04/afh04t - A9BAA-0405E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0405E-ND.
FLEX CABLE - AFJ04A/AE04/AFH04T - A9BAA-0406E
Order 'flex cable - afj04a/ae04/afh04t - A9BAA-0406E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0406E-ND.
Send this link via E-Mail
Help With This Screen