BATT PK 4.5V AA SIZE CARBON ZINC - 1215L3 - Batteries
| Digi-Key Part Number | N103-L031-ND |
1 10 50 100 250 500 1000 2500 5000 |
3.40000 3.06000 2.72000 2.38010 2.17604 2.04004 1.87004 1.73404 1.70004 |
Extended Price
3.40 30.60 136.00 238.01 544.01 1020.02 1870.04 4335.10 8500.20 |
| Manufacturer Part Number | 1215L3 | |||
| Description | BATT PK 4.5V AA SIZE CARBON ZINC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1215L3 |
| Vendor | Energizer Battery Company (VA) |
| Category | Batteries |
| Battery Cell Size | AA - Button Top |
| Number of Cells | 3 |
| Voltage - Rated | 4.5V |
| Capacity | 1100mAh |
| Structure | 1 Row x 3 Cells Front to Back |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Battery Type | Zinc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1215L3 1215L3 N103 L031 ND N103L031ND N103-L031 |
BATT PK 4.5V AA SIZE CARBON ZINC - 1215L3 (N103-L031-ND) - Batteries
Related parts Batteries :BATT PK 4.5V AA SIZE CARBON ZINC - 1215L3
Order 'batt pk 4.5v aa size carbon zinc - 1215L3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L031-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - 1215F3
Order 'batt pk 4.5v aa size carbon zinc - 1215F3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F031-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215F2
Order 'batt pk 3.0v aa size carbon zinc - 1215F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F2X2
Order 'batt pk 6.0v aa size carbon zinc - 1215F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F022-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215F2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F023-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215F4
Order 'batt pk 6.0v aa size carbon zinc - 1215F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215F5
Order 'batt pk 7.5v aa size carbon zinc - 1215F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F051-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215F6
Order 'batt pk 9.0v aa size carbon zinc - 1215F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-F061-ND.
BATT PK 3.0V AA SIZE CARBON ZINC - 1215L2
Order 'batt pk 3.0v aa size carbon zinc - 1215L2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L021-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L2X2
Order 'batt pk 6.0v aa size carbon zinc - 1215L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L022-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L2X3
Order 'batt pk 9.0v aa size carbon zinc - 1215L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L023-ND.
BATT PK 9.0V AA SIZE CARBON ZINC - 1215L3X2
Order 'batt pk 9.0v aa size carbon zinc - 1215L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L032-ND.
BATT PK 6.0V AA SIZE CARBON ZINC - 1215L4
Order 'batt pk 6.0v aa size carbon zinc - 1215L4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L041-ND.
BATT PK 7.5V AA SIZE CARBON ZINC - 1215L5
Order 'batt pk 7.5v aa size carbon zinc - 1215L5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L051-ND.
BATT PK 4.5V AA SIZE CARBON ZINC - UM-3NPAF3
Order 'batt pk 4.5v aa size carbon zinc - UM-3NPAF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-F031-ND.
Send this link via E-Mail
Help With This Screen
