FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0402F - Cable Assemblies
| Digi-Key Part Number | A9AAT-0402F-ND |
1 10 100 250 500 1000 2500 5000 |
1.22000 .99200 .73080 .63076 .58726 .50634 .47850 .46284 |
Extended Price
1.22 9.92 73.08 157.69 293.63 506.34 1196.25 2314.20 |
| Manufacturer Part Number | A9AAT-0402F | |||
| Description | FLEX CABLE - AFE04T/AF04/AFE04T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9AAT-0402F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Solder Tab to Solder Tab |
| Length | 2.0" (50.8mm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9AAT 0402F A9AAT0402F |
A9AAT-0402F Specification Sheet
FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0402F (A9AAT-0402F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFF04A/AF04/AFF04A - A9BBA-0402F
Order 'flex cable - aff04a/af04/aff04a - A9BBA-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0402F-ND.
FLEX CABLE - AFF04G/AF04/AFF04G - A9BBG-0402F
Order 'flex cable - aff04g/af04/aff04g - A9BBG-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-0402F-ND.
FLEX CABLE - AFG04A/AF04/AFG04A - A9CCA-0402F
Order 'flex cable - afg04a/af04/afg04a - A9CCA-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0402F-ND.
FLEX CABLE - AFG04G/AF04/AFG04G - A9CCG-0402F
Order 'flex cable - afg04g/af04/afg04g - A9CCG-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-0402F-ND.
FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0402F
Order 'flex cable - afe04t/af04/afe04t - A9AAT-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0402F-ND.
FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0403F
Order 'flex cable - afe04t/af04/afe04t - A9AAT-0403F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0403F-ND.
FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0404F
Order 'flex cable - afe04t/af04/afe04t - A9AAT-0404F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0404F-ND.
FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0405F
Order 'flex cable - afe04t/af04/afe04t - A9AAT-0405F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0405F-ND.
FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0406F
Order 'flex cable - afe04t/af04/afe04t - A9AAT-0406F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0406F-ND.
FLEX CABLE - AFE04T/AF04/AFE04T - A9AAT-0408F
Order 'flex cable - afe04t/af04/afe04t - A9AAT-0408F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0408F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0402F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0402F-ND.
FLEX CABLE - AFF04G/AF04/AFE04T - A9BAG-0402F
Order 'flex cable - aff04g/af04/afe04t - A9BAG-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0402F-ND.
FLEX CABLE - AFG04A/AF04/AFE04T - A9CAA-0402F
Order 'flex cable - afg04a/af04/afe04t - A9CAA-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0402F-ND.
FLEX CABLE - AFG04G/AF04/AFE04T - A9CAG-0402F
Order 'flex cable - afg04g/af04/afe04t - A9CAG-0402F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0402F-ND.
FLEX CABLE - AFF04A/AF04/AFE04T - A9BAA-0403F
Order 'flex cable - aff04a/af04/afe04t - A9BAA-0403F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0403F-ND.
Send this link via E-Mail
Help With This Screen
