CONN RCPT 8POS BOX MNT W/PINS - MS27505E17F8PC
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F8PC
| Digi-Key Part Number | MS27505E17F8PC-ND |
1 5 10 25 50 |
105.58000 99.24600 92.38300 65.98800 52.79040 |
Extended Price
105.58 496.23 923.83 1649.70 2639.52 |
| Manufacturer Part Number | MS27505E17F8PC | |||
| Description | CONN RCPT 8POS BOX MNT W/PINS | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17F8PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-8 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17F8PC MS27505E17F8PC |
MS27505E17F8PC Specification Sheet
CONN RCPT 8POS BOX MNT W/PINS - MS27505E17F8PC (MS27505E17F8PC-ND)
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F8PCCONN RCPT 8POS BOX MNT W/PINS - MS27505E17F8PC
Order 'conn rcpt 8pos box mnt w/pins - MS27505E17F8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F8PC-ND.
CONN RCPT 8POS BOX MNT W/PINS - CS3102A-20-68P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-20-68P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-20-68P-ND.
CONN RCPT 8POS BOX MNT W/PINS - CS3102A-22-18P(004)
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-22-18P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-22-18P(004)-ND.
CONN RCPT 8POS BOX MNT W/PINS - CS3102A-22-62P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-22-62P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-22-62P-ND.
CONN RCPT 8POS BOX MNT W/PINS - CS3102A-22-74P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-22-74P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-22-74P-ND.
CONN RCPT 8POS BOX MNT W/PINS - CS3102A-32-52P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-32-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-32-52P-ND.
CONN RCPT 8POS BOX MNT W/PINS - CS3102A40-ADP
Order 'conn rcpt 8pos box mnt w/pins - CS3102A40-ADP' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A40-ADP-ND.
CONN RCPT 8POS BOX MNT W/PINS - GTC020R-20-7P
Order 'conn rcpt 8pos box mnt w/pins - GTC020R-20-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-20-7P-ND.
CONN RCPT 8POS BOX MNT W/PINS - GTC020R-22-23P
Order 'conn rcpt 8pos box mnt w/pins - GTC020R-22-23P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-22-23P-ND.
CONN RCPT 8POS BOX MNT W/PINS - GTC02E-32-15P
Order 'conn rcpt 8pos box mnt w/pins - GTC02E-32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02E-32-15P-ND.
CONN RCPT 8POS BOX MNT W/PINS - GTC02R-40-ADP
Order 'conn rcpt 8pos box mnt w/pins - GTC02R-40-ADP' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-40-ADP-ND.
CONN RCPT 8POS BOX MNT W/PINS - MS27496E13B8P
Order 'conn rcpt 8pos box mnt w/pins - MS27496E13B8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E13B8P-ND.
CONN RCPT 8POS BOX MNT W/PINS - MS27496E17B8P
Order 'conn rcpt 8pos box mnt w/pins - MS27496E17B8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B8P-ND.
CONN RCPT 8POS BOX MNT W/PINS - MS27496E17F8P
Order 'conn rcpt 8pos box mnt w/pins - MS27496E17F8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F8P-ND.
CONN RCPT 8POS BOX MNT W/PINS - MS27496E17F8PC
Order 'conn rcpt 8pos box mnt w/pins - MS27496E17F8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F8PC-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F8PC
Send this link via E-Mail
Help With This Screen
