Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F8PA
CONN RCPT 8POS BOX MNT W/PINS - MS27505E17F8PA - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17F8PA-ND |
1 5 10 25 50 |
103.58000 97.36800 90.63600 64.74000 51.79200 |
Extended Price
103.58 486.84 906.36 1618.50 2589.60 |
| Manufacturer Part Number | MS27505E17F8PA | |||
| Description | CONN RCPT 8POS BOX MNT W/PINS | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17F8PA |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-8 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17F8PA MS27505E17F8PA |
MS27505E17F8PA Specification Sheet
CONN RCPT 8POS BOX MNT W/PINS - MS27505E17F8PA (MS27505E17F8PA-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F8PAElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F8PA
Order 'conn rcpt 8pos box mnt w/pins - MS27505E17F8PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F8PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins CS3102A-20-68P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-20-68P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-20-68P-ND.
Aluminum, Anodic Coating (Alumilite) Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins CS3102A-22-18P(004)
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-22-18P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-22-18P(004)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins CS3102A-22-62P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-22-62P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-22-62P-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins CS3102A-22-74P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-22-74P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-22-74P-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins CS3102A-32-52P
Order 'conn rcpt 8pos box mnt w/pins - CS3102A-32-52P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-32-52P-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins CS3102A40-ADP
Order 'conn rcpt 8pos box mnt w/pins - CS3102A40-ADP' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A40-ADP-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC020R-20-7P
Order 'conn rcpt 8pos box mnt w/pins - GTC020R-20-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-20-7P-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC020R-22-23P
Order 'conn rcpt 8pos box mnt w/pins - GTC020R-22-23P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-22-23P-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC02E-32-15P
Order 'conn rcpt 8pos box mnt w/pins - GTC02E-32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02E-32-15P-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC02R-40-ADP
Order 'conn rcpt 8pos box mnt w/pins - GTC02R-40-ADP' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-40-ADP-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27496E13B8P
Order 'conn rcpt 8pos box mnt w/pins - MS27496E13B8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E13B8P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27496E17B8P
Order 'conn rcpt 8pos box mnt w/pins - MS27496E17B8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B8P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27496E17F8P
Order 'conn rcpt 8pos box mnt w/pins - MS27496E17F8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F8P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27496E17F8PC
Order 'conn rcpt 8pos box mnt w/pins - MS27496E17F8PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F8PC-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F8PA
Send this link via E-Mail
Help With This Screen
