CONN HSG RCPT 6POS BOX MNT PINS - MS27505E17F6PALC
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F6PALC
| Digi-Key Part Number | MS27505E17F6PALC-ND |
1 5 10 25 50 |
115.63000 108.69000 101.17400 72.26720 57.81360 |
Extended Price
115.63 543.45 1011.74 1806.68 2890.68 |
| Manufacturer Part Number | MS27505E17F6PALC | |||
| Description | CONN HSG RCPT 6POS BOX MNT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17F6PALC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-6 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 12 |
| Number of Positions | 6 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | A |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17F6PALC MS27505E17F6PALC |
MS27505E17F6PALC Specification Sheet
CONN HSG RCPT 6POS BOX MNT PINS - MS27505E17F6PALC (MS27505E17F6PALC-ND)
Related parts Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F6PALCCONN HSG RCPT 6POS BOX MNT PINS - MS27505E17F6PALC
Order 'conn hsg rcpt 6pos box mnt pins - MS27505E17F6PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F6PALC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27496E9B6PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27496E9B6PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E9B6PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27499E10A98PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27499E10A98PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10A98PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27499E10B98PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27499E10B98PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10B98PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27499E10F98PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27499E10F98PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10F98PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27499E8A6PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27499E8A6PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E8A6PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27505E11B98PALC
Order 'conn hsg rcpt 6pos box mnt pins - MS27505E11B98PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E11B98PALC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27505E17B6PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27505E17B6PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B6PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27508E10F98PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27508E10F98PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E10F98PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27508E16F6PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27508E16F6PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16F6PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27508E8A6PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27508E8A6PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E8A6PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS27513E16A6PLC
Order 'conn hsg rcpt 6pos box mnt pins - MS27513E16A6PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27513E16A6PLC-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS3452L14S-6A
Order 'conn hsg rcpt 6pos box mnt pins - MS3452L14S-6A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L14S-6A-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS3452L20-8A
Order 'conn hsg rcpt 6pos box mnt pins - MS3452L20-8A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L20-8A-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS3452W14S-6A
Order 'conn hsg rcpt 6pos box mnt pins - MS3452W14S-6A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W14S-6A-ND.
Options for Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F6PALC
Send this link via E-Mail
Help With This Screen
