CONN HSG RCPT 55POS BOX MNT SCKT - MS27505E17F55SBLC - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17F55SBLC-ND |
1 5 10 25 50 |
78.87000 74.14200 69.01400 49.29600 39.43680 |
Extended Price
78.87 370.71 690.14 1232.40 1971.84 |
| Manufacturer Part Number | MS27505E17F55SBLC | |||
| Description | CONN HSG RCPT 55POS BOX MNT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17F55SBLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-55 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22M |
| Number of Positions | 55 |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17F55SBLC MS27505E17F55SBLC |
MS27505E17F55SBLC Specification Sheet
CONN HSG RCPT 55POS BOX MNT SCKT - MS27505E17F55SBLC (MS27505E17F55SBLC-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 55POS BOX MNT SCKT - MS27505E17F55SBLC
Order 'conn hsg rcpt 55pos box mnt sckt - MS27505E17F55SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F55SBLC-ND.
CONN HSG RCPT 55POS BOX MNT SCKT - MS27505E17B55SCLC
Order 'conn hsg rcpt 55pos box mnt sckt - MS27505E17B55SCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B55SCLC-ND.
CONN HSG RCPT 55POS BOX MNT SCKT - MS27508E22B55B
Order 'conn hsg rcpt 55pos box mnt sckt - MS27508E22B55B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E22B55B-ND.
CONN HSG RCPT 55POS BOX MNT SCKT - MS27508E22B55BA
Order 'conn hsg rcpt 55pos box mnt sckt - MS27508E22B55BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E22B55BA-ND.
CONN HSG RCPT 55POS BOX MNT SCKT - MS3122E22-55SWLC
Order 'conn hsg rcpt 55pos box mnt sckt - MS3122E22-55SWLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E22-55SWLC-ND.
CONN HSG RCPT 55POS BOX MNT SCKT - MS3122E22-55B
Order 'conn hsg rcpt 55pos box mnt sckt - MS3122E22-55B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E22-55B-ND.
CONN HSG RCPT 55POS BOX MNT SCKT - MS3122E22-55BX
Order 'conn hsg rcpt 55pos box mnt sckt - MS3122E22-55BX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E22-55BX-ND.
CONN HSG RCPT 55POS BOX MNT SCKT - MS3122E22-55SLC
Order 'conn hsg rcpt 55pos box mnt sckt - MS3122E22-55SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E22-55SLC-ND.
CONN HSG RCPT 15POS BOX MNT SCKT - MS27496E15F15B
Order 'conn hsg rcpt 15pos box mnt sckt - MS27496E15F15B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E15F15B-ND.
CONN HSG RCPT 6POS BOX MNT SCKT - MS27496E17B6SLC
Order 'conn hsg rcpt 6pos box mnt sckt - MS27496E17B6SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B6SLC-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27496E17F35B
Order 'conn hsg rcpt 55pos box mt sckt - MS27496E17F35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35B-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27496E17F35BC
Order 'conn hsg rcpt 55pos box mt sckt - MS27496E17F35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35BC-ND.
CONN HSG RCPT 5POS BOX MNT SCKT - MS27499E10A5B
Order 'conn hsg rcpt 5pos box mnt sckt - MS27499E10A5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10A5B-ND.
CONN HSG RCPT 6POS BOX MNT SCKT - MS27499E10B98SLC
Order 'conn hsg rcpt 6pos box mnt sckt - MS27499E10B98SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10B98SLC-ND.
CONN HSG RCPT 7POS BOX MNT SCKT - MS27499E10B99B
Order 'conn hsg rcpt 7pos box mnt sckt - MS27499E10B99B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10B99B-ND.
Send this link via E-Mail
Help With This Screen
