CONN RCPT 55POS BOX MNT W/SCKT - MS27505E17F55SB - Connectors, Interconnects
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17F55SB
| Digi-Key Part Number | MS27505E17F55SB-ND |
1 5 10 25 50 |
232.91000 218.93400 203.79500 145.56760 116.45400 |
Extended Price
232.91 1094.67 2037.95 3639.19 5822.70 |
| Manufacturer Part Number | MS27505E17F55SB | |||
| Description | CONN RCPT 55POS BOX MNT W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17F55SB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-55 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17F55SB MS27505E17F55SB |
MS27505E17F55SB Specification Sheet
CONN RCPT 55POS BOX MNT W/SCKT - MS27505E17F55SB (MS27505E17F55SB-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17F55SBCONN RCPT 55POS BOX MNT W/SCKT - MS27505E17F55SB
Order 'conn rcpt 55pos box mnt w/sckt - MS27505E17F55SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F55SB-ND.
CONN RCPT 55POS BOX MNT W/SCKT - GTC02R-32-AFS
Order 'conn rcpt 55pos box mnt w/sckt - GTC02R-32-AFS' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-32-AFS-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27496E17B35S
Order 'conn rcpt 55pos box mnt w/sckt - MS27496E17B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B35S-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27496E17F35S
Order 'conn rcpt 55pos box mnt w/sckt - MS27496E17F35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35S-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A35S
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35S-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A35SA
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35SA-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A35SB
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35SB-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A35SC
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35SC-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A55S
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55S-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A55SA
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55SA-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A55SB
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55SB-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16A55SC
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55SC-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16B35SA
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16B35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35SA-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16B35SB
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16B35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35SB-ND.
CONN RCPT 55POS BOX MNT W/SCKT - MS27499E16B35SC
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16B35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35SC-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17F55SB
Send this link via E-Mail
Help With This Screen
