Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F35PB
CONN RCPT 55POS BOX MNT W/PINS - MS27505E17F35PB - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17F35PB-ND |
1 5 10 25 50 |
116.34000 109.36000 101.80000 72.71000 58.17000 |
Extended Price
116.34 546.80 1018.00 1817.75 2908.50 |
| Manufacturer Part Number | MS27505E17F35PB | |||
| Description | CONN RCPT 55POS BOX MNT W/PINS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17F35PB |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | B |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17F35PB MS27505E17F35PB |
MS27505E17F35PB Specification Sheet
CONN RCPT 55POS BOX MNT W/PINS - MS27505E17F35PB (MS27505E17F35PB-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F35PBElectroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F35PB
Order 'conn rcpt 55pos box mnt w/pins - MS27505E17F35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35PB-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27496E17A35PA
Order 'conn rcpt 55pos box mnt w/pins - MS27496E17A35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17A35PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27496E17B35P
Order 'conn rcpt 55pos box mnt w/pins - MS27496E17B35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B35P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27496E17F35P
Order 'conn rcpt 55pos box mnt w/pins - MS27496E17F35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16A35P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16A35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16A35PA
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16A35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35PA-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16A35PB
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16A35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35PB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16B35PA
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16B35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35PA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16B35PB
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16B35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35PB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16B35PC
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16B35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35PC-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16F35P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16F35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F35P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16F55P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16F55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F55P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E22A55P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E22A55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E22A55P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E22B55P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E22B55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E22B55P-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E22B55PA
Order 'conn rcpt 55pos box mnt w/pins - MS27499E22B55PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E22B55PA-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F35PB
Send this link via E-Mail
Help With This Screen
