CONN RCPT 26POS BOX MNT W/PINS - MS27505E17F26P - Connectors, Interconnects
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F26P
| Digi-Key Part Number | MS27505E17F26P-ND |
1 5 10 25 50 |
75.25000 70.73400 66.49000 62.50040 58.75060 |
Extended Price
75.25 353.67 664.90 1562.51 2937.53 |
| Manufacturer Part Number | MS27505E17F26P | |||
| Description | CONN RCPT 26POS BOX MNT W/PINS | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17F26P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-26 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 26 |
| Termination | Crimp |
| Shell Material, Finish | Electroless Nickel |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17F26P MS27505E17F26P |
MS27505E17F26P Specification Sheet
CONN RCPT 26POS BOX MNT W/PINS - MS27505E17F26P (MS27505E17F26P-ND) - Connectors, Interconnects
Related parts Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F26PCONN RCPT 26POS BOX MNT W/PINS - MS27505E17F26P
Order 'conn rcpt 26pos box mnt w/pins - MS27505E17F26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F26P-ND.
CONN RCPT 26POS BOX MNT W/PINS - GTC02R-28-12P
Order 'conn rcpt 26pos box mnt w/pins - GTC02R-28-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-28-12P-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27496E17B26P
Order 'conn rcpt 26pos box mnt w/pins - MS27496E17B26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B26P-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27496E17F26P
Order 'conn rcpt 26pos box mnt w/pins - MS27496E17F26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F26P-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27496E17F26PC
Order 'conn rcpt 26pos box mnt w/pins - MS27496E17F26PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F26PC-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16A26P
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16A26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A26P-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16A26PA
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16A26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A26PA-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16A26PB
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16A26PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A26PB-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16B26PA
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16B26PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B26PA-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16B26PB
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16B26PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B26PB-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16B26PC
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16B26PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B26PC-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16B26PD
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16B26PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B26PD-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27499E16F26P
Order 'conn rcpt 26pos box mnt w/pins - MS27499E16F26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F26P-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27505E17A26P
Order 'conn rcpt 26pos box mnt w/pins - MS27505E17A26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17A26P-ND.
CONN RCPT 26POS BOX MNT W/PINS - MS27505E17B26P
Order 'conn rcpt 26pos box mnt w/pins - MS27505E17B26P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B26P-ND.
Options for Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F26P
Send this link via E-Mail
Help With This Screen
