Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B99P
CONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99P - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17B99P-ND |
1 5 10 25 50 |
94.07000 88.42400 83.11800 78.13120 73.44360 |
Extended Price
94.07 442.12 831.18 1953.28 3672.18 |
| Manufacturer Part Number | MS27505E17B99P | |||
| Description | CONN RCPT 23POS BOX MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B99P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-99 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B99P MS27505E17B99P |
MS27505E17B99P Specification Sheet
CONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99P (MS27505E17B99P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B99PNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B99P
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17B99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99P-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins CS3102A-24-80P
Order 'conn rcpt 23pos box mnt w/pins - CS3102A-24-80P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-24-80P-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC020R-32-6P
Order 'conn rcpt 23pos box mnt w/pins - GTC020R-32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-32-6P-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins GTC02E-32-6P
Order 'conn rcpt 23pos box mnt w/pins - GTC02E-32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02E-32-6P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16A99P
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16A99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A99P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16F99P
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99P-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16F99PA
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99PA-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16F99PB
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99PB-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27499E16F99PC
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99PC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B99PC
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17B99PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99PC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B99PD
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17B99PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99PD-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17F99P
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17F99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F99P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27508E16A99P
Order 'conn rcpt 23pos box mnt w/pins - MS27508E16A99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A99P-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27508E16A99PB
Order 'conn rcpt 23pos box mnt w/pins - MS27508E16A99PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A99PB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27508E16B99P
Order 'conn rcpt 23pos box mnt w/pins - MS27508E16B99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16B99P-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B99P
Send this link via E-Mail
Help With This Screen
