Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B99B
CONN HSG RCPT 23POS BOX MNT SCKT - MS27505E17B99B - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17B99B-ND |
1 5 10 25 50 |
99.43000 93.46800 87.00500 62.14640 49.71720 |
Extended Price
99.43 467.34 870.05 1553.66 2485.86 |
| Manufacturer Part Number | MS27505E17B99B | |||
| Description | CONN HSG RCPT 23POS BOX MNT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B99B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-99 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 (2), 20 (21) |
| Number of Positions | 23 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B99B MS27505E17B99B |
MS27505E17B99B Specification Sheet
CONN HSG RCPT 23POS BOX MNT SCKT - MS27505E17B99B (MS27505E17B99B-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B99BNickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B99B
Order 'conn hsg rcpt 23pos box mnt sckt - MS27505E17B99B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99B-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L32-6B
Order 'conn hsg rcpt 23pos box mnt sckt - MS3452L32-6B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L32-6B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452W32-6B
Order 'conn hsg rcpt 23pos box mnt sckt - MS3452W32-6B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W32-6B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3122E16-23SLC
Order 'conn hsg rcpt 23pos box mnt sckt - MS3122E16-23SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E16-23SLC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27496E15F15B
Order 'conn hsg rcpt 15pos box mnt sckt - MS27496E15F15B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E15F15B-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27496E17B6SLC
Order 'conn hsg rcpt 6pos box mnt sckt - MS27496E17B6SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B6SLC-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E10A5B
Order 'conn hsg rcpt 5pos box mnt sckt - MS27499E10A5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10A5B-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E10B98SLC
Order 'conn hsg rcpt 6pos box mnt sckt - MS27499E10B98SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10B98SLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E10B99B
Order 'conn hsg rcpt 7pos box mnt sckt - MS27499E10B99B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10B99B-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E12A22SLC
Order 'conn hsg rcpt 22pos box mnt sckt - MS27499E12A22SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12A22SLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E12B98SLC
Order 'conn hsg rcpt 10pos box mnt sckt - MS27499E12B98SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E12B98SLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E14B18SALC
Order 'conn hsg rcpt 18pos box mnt sckt - MS27499E14B18SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E14B18SALC-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27499E16A99PLC
Order 'conn hsg rcpt 23pos box mnt pins - MS27499E16A99PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A99PLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E16B26B
Order 'conn hsg rcpt 26pos box mnt sckt - MS27499E16B26B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B26B-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E20B41SLC
Order 'conn hsg rcpt 41pos box mnt sckt - MS27499E20B41SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E20B41SLC-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B99B
Send this link via E-Mail
Help With This Screen
