CONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99A - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B99A
| Digi-Key Part Number | MS27505E17B99A-ND |
1 5 10 25 50 |
91.10000 85.63800 79.71600 56.94000 45.55200 |
Extended Price
91.10 428.19 797.16 1423.50 2277.60 |
| Manufacturer Part Number | MS27505E17B99A | |||
| Description | CONN RCPT 23POS BOX MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B99A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-99 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 (2), 20 (21) |
| Number of Positions | 23 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B99A MS27505E17B99A |
MS27505E17B99A Specification Sheet
CONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99A (MS27505E17B99A-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B99ACONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99A
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17B99A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99A-ND.
CONN RCPT 23POS BOX MNT W/PINS - CS3102A-24-80P
Order 'conn rcpt 23pos box mnt w/pins - CS3102A-24-80P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-24-80P-ND.
CONN RCPT 23POS BOX MNT W/PINS - GTC020R-32-6P
Order 'conn rcpt 23pos box mnt w/pins - GTC020R-32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-32-6P-ND.
CONN RCPT 23POS BOX MNT W/PINS - GTC02E-32-6P
Order 'conn rcpt 23pos box mnt w/pins - GTC02E-32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02E-32-6P-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27499E16A99P
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16A99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A99P-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27499E16F99P
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99P-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27499E16F99PA
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99PA-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27499E16F99PB
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99PB-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27499E16F99PC
Order 'conn rcpt 23pos box mnt w/pins - MS27499E16F99PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F99PC-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99P
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17B99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99P-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99PC
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17B99PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99PC-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27505E17B99PD
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17B99PD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B99PD-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27505E17F99P
Order 'conn rcpt 23pos box mnt w/pins - MS27505E17F99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F99P-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27508E16A99P
Order 'conn rcpt 23pos box mnt w/pins - MS27508E16A99P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A99P-ND.
CONN RCPT 23POS BOX MNT W/PINS - MS27508E16A99PB
Order 'conn rcpt 23pos box mnt w/pins - MS27508E16A99PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A99PB-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B99A
Send this link via E-Mail
Help With This Screen
