CONN RCPT 8POS BOX MNT W/SCKT - MS27505E17B8S - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17B8S-ND |
1 5 10 25 50 |
119.93000 112.73600 104.94100 74.95800 59.96640 |
Extended Price
119.93 563.68 1049.41 1873.95 2998.32 |
| Manufacturer Part Number | MS27505E17B8S | |||
| Description | CONN RCPT 8POS BOX MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B8S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-8 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B8S MS27505E17B8S |
MS27505E17B8S Specification Sheet
CONN RCPT 8POS BOX MNT W/SCKT - MS27505E17B8S (MS27505E17B8S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 8POS BOX MNT W/SCKT - MS27505E17B8S
Order 'conn rcpt 8pos box mnt w/sckt - MS27505E17B8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B8S-ND.
CONN RCPT 8POS BOX MNT W/SCKT - ACC02A-24-6SB(025)(A24)
Order 'conn rcpt 8pos box mnt w/sckt - ACC02A-24-6SB(025)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02A-24-6SB(025)(A24)-ND.
CONN RCPT 8POS BOX MNT W/SCKT - ACC02A-24-6SB(025)
Order 'conn rcpt 8pos box mnt w/sckt - ACC02A-24-6SB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02A-24-6SB(025)-ND.
CONN RCPT 8POS BOX MNT W/SCKT - CS3102A-22-74S
Order 'conn rcpt 8pos box mnt w/sckt - CS3102A-22-74S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-22-74S-ND.
CONN RCPT 8POS BOX MNT W/SCKT - CS3102A-32-52S
Order 'conn rcpt 8pos box mnt w/sckt - CS3102A-32-52S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-32-52S-ND.
CONN RCPT 8POS BOX MNT W/SCKT - CS3102A-40-ADS
Order 'conn rcpt 8pos box mnt w/sckt - CS3102A-40-ADS' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-40-ADS-ND.
CONN RCPT 8POS BOX MNT W/SCKT - GTC02E-32-15S
Order 'conn rcpt 8pos box mnt w/sckt - GTC02E-32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02E-32-15S-ND.
CONN RCPT 8POS BOX MNT W/SCKT - GTC02R-18-8S(G96)
Order 'conn rcpt 8pos box mnt w/sckt - GTC02R-18-8S(G96)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-18-8S(G96)-ND.
CONN RCPT 8POS BOX MNT W/SCKT - GTC02R-20-7S
Order 'conn rcpt 8pos box mnt w/sckt - GTC02R-20-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-20-7S-ND.
CONN RCPT 8POS BOX MNT W/SCKT - GTC02R-22-23S
Order 'conn rcpt 8pos box mnt w/sckt - GTC02R-22-23S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-22-23S-ND.
CONN RCPT 8POS BOX MNT W/SCKT - GTC02R-24-6S(025)
Order 'conn rcpt 8pos box mnt w/sckt - GTC02R-24-6S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-24-6S(025)-ND.
CONN RCPT 8POS BOX MNT W/SCKT - GTC02R-24-6S
Order 'conn rcpt 8pos box mnt w/sckt - GTC02R-24-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-24-6S-ND.
CONN RCPT 8POS BOX MNT W/SCKT - GTC02R-40-ADS
Order 'conn rcpt 8pos box mnt w/sckt - GTC02R-40-ADS' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-40-ADS-ND.
CONN RCPT 8POS BOX MNT W/SCKT - MS27505E17B8SC
Order 'conn rcpt 8pos box mnt w/sckt - MS27505E17B8SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B8SC-ND.
CONN RCPT 8POS BOX MNT W/SCKT - MS27505E17B8SD
Order 'conn rcpt 8pos box mnt w/sckt - MS27505E17B8SD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B8SD-ND.
Send this link via E-Mail
Help With This Screen
