CONN HSG RCPT 8POS BOX MNT SCKT - MS27505E17B8B - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B8B
| Digi-Key Part Number | MS27505E17B8B-ND |
1 5 10 25 50 |
87.02000 81.79600 76.14000 54.38560 43.50840 |
Extended Price
87.02 408.98 761.40 1359.64 2175.42 |
| Manufacturer Part Number | MS27505E17B8B | |||
| Description | CONN HSG RCPT 8POS BOX MNT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B8B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-8 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 16 |
| Number of Positions | 8 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B8B MS27505E17B8B |
MS27505E17B8B Specification Sheet
CONN HSG RCPT 8POS BOX MNT SCKT - MS27505E17B8B (MS27505E17B8B-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B8BCONN HSG RCPT 8POS BOX MNT SCKT - MS27505E17B8B
Order 'conn hsg rcpt 8pos box mnt sckt - MS27505E17B8B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B8B-ND.
CONN HSG RCPT 8POS BOX MNT SCKT - MS27505E17F8B
Order 'conn hsg rcpt 8pos box mnt sckt - MS27505E17F8B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F8B-ND.
CONN HSG RCPT 8POS BOX MNT SCKT - MS27505E17F8SLC
Order 'conn hsg rcpt 8pos box mnt sckt - MS27505E17F8SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F8SLC-ND.
CONN HSG RCPT 8POS BOX MNT SCKT - MS27513E16A8SLC
Order 'conn hsg rcpt 8pos box mnt sckt - MS27513E16A8SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27513E16A8SLC-ND.
CONN HSG RCPT 8POS BOX MNT SCKT - MS3452L20-7B
Order 'conn hsg rcpt 8pos box mnt sckt - MS3452L20-7B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L20-7B-ND.
CONN HSG RCPT 8POS BOX MNT SCKT - MS3452W22-23B
Order 'conn hsg rcpt 8pos box mnt sckt - MS3452W22-23B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W22-23B-ND.
CONN HSG RCPT 8POS BOX MNT SCKT - MS3122E12-8SLC
Order 'conn hsg rcpt 8pos box mnt sckt - MS3122E12-8SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E12-8SLC-ND.
CONN HSG RCPT 8POS BOX MNT SCKT - MS3122E16-8SLC
Order 'conn hsg rcpt 8pos box mnt sckt - MS3122E16-8SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E16-8SLC-ND.
CONN HSG RCPT 8POS BOX MT SCKT - GTC020R-32-15SLC
Order 'conn hsg rcpt 8pos box mt sckt - GTC020R-32-15SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-32-15SLC-ND.
CONN HSG RCPT 15POS BOX MNT SCKT - MS27496E15F15B
Order 'conn hsg rcpt 15pos box mnt sckt - MS27496E15F15B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E15F15B-ND.
CONN HSG RCPT 6POS BOX MNT SCKT - MS27496E17B6SLC
Order 'conn hsg rcpt 6pos box mnt sckt - MS27496E17B6SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B6SLC-ND.
CONN HSG RCPT 8POS BOX MNT PINS - MS27496E17F8PLC
Order 'conn hsg rcpt 8pos box mnt pins - MS27496E17F8PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F8PLC-ND.
CONN HSG RCPT 5POS BOX MNT SCKT - MS27499E10A5B
Order 'conn hsg rcpt 5pos box mnt sckt - MS27499E10A5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10A5B-ND.
CONN HSG RCPT 6POS BOX MNT SCKT - MS27499E10B98SLC
Order 'conn hsg rcpt 6pos box mnt sckt - MS27499E10B98SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10B98SLC-ND.
CONN HSG RCPT 7POS BOX MNT SCKT - MS27499E10B99B
Order 'conn hsg rcpt 7pos box mnt sckt - MS27499E10B99B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10B99B-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B8B
Send this link via E-Mail
Help With This Screen
