Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B6SC
CONN RCPT 6POS BOX MNT W/SCKT - MS27505E17B6SC - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17B6SC-ND |
1 5 10 25 50 |
153.22000 144.03000 134.07000 95.76440 76.61160 |
Extended Price
153.22 720.15 1340.70 2394.11 3830.58 |
| Manufacturer Part Number | MS27505E17B6SC | |||
| Description | CONN RCPT 6POS BOX MNT W/SCKT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B6SC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-6 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B6SC MS27505E17B6SC |
MS27505E17B6SC Specification Sheet
CONN RCPT 6POS BOX MNT W/SCKT - MS27505E17B6SC (MS27505E17B6SC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B6SCNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B6SC
Order 'conn rcpt 6pos box mnt w/sckt - MS27505E17B6SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B6SC-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC02A-14S-6SB(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02A-14S-6SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02A-14S-6SB(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC02A-20-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02A-20-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02A-20-22S(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC02E-14S-6S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-14S-6S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-14S-6S(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC02E-28-22RW(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-28-22RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-28-22RW(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC02E-28-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-28-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-28-22S(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC02E-36-6S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-36-6S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-36-6S(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACS02A-14S-6SB(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACS02A-14S-6SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02A-14S-6SB(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACS02A-20-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACS02A-20-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02A-20-22S(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACS02E-28-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACS02E-28-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02E-28-22S(003)-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets CS3102A-14S-54S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-14S-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-14S-54S-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets CS3102A-14S-65S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-14S-65S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-14S-65S-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets CS3102A-14S-67S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-14S-67S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-14S-67S-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets CS3102A-28-82S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-28-82S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-28-82S-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC020R-22-15S
Order 'conn rcpt 6pos box mnt w/sckt - GTC020R-22-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-22-15S-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B6SC
Send this link via E-Mail
Help With This Screen
