CONN RCPT 6POS BOX MNT W/SCKT - MS27505E17B6S - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B6S
| Digi-Key Part Number | MS27505E17B6S-ND |
1 5 10 25 50 |
74.25000 69.79600 65.60700 61.67120 58.12500 |
Extended Price
74.25 348.98 656.07 1541.78 2906.25 |
| Manufacturer Part Number | MS27505E17B6S | |||
| Description | CONN RCPT 6POS BOX MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B6S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-6 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B6S MS27505E17B6S |
MS27505E17B6S Specification Sheet
CONN RCPT 6POS BOX MNT W/SCKT - MS27505E17B6S (MS27505E17B6S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B6SCONN RCPT 6POS BOX MNT W/SCKT - MS27505E17B6S
Order 'conn rcpt 6pos box mnt w/sckt - MS27505E17B6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B6S-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACC02A-14S-6SB(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02A-14S-6SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02A-14S-6SB(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACC02A-20-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02A-20-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02A-20-22S(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACC02E-14S-6S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-14S-6S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-14S-6S(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACC02E-28-22RW(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-28-22RW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-28-22RW(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACC02E-28-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-28-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-28-22S(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACC02E-36-6S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACC02E-36-6S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-36-6S(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACS02A-14S-6SB(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACS02A-14S-6SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02A-14S-6SB(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACS02A-20-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACS02A-20-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02A-20-22S(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - ACS02E-28-22S(003)
Order 'conn rcpt 6pos box mnt w/sckt - ACS02E-28-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02E-28-22S(003)-ND.
CONN RCPT 6POS BOX MNT W/SCKT - CS3102A-14S-54S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-14S-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-14S-54S-ND.
CONN RCPT 6POS BOX MNT W/SCKT - CS3102A-14S-65S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-14S-65S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-14S-65S-ND.
CONN RCPT 6POS BOX MNT W/SCKT - CS3102A-14S-67S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-14S-67S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-14S-67S-ND.
CONN RCPT 6POS BOX MNT W/SCKT - CS3102A-28-82S
Order 'conn rcpt 6pos box mnt w/sckt - CS3102A-28-82S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-28-82S-ND.
CONN RCPT 6POS BOX MNT W/SCKT - GTC020R-22-15S
Order 'conn rcpt 6pos box mnt w/sckt - GTC020R-22-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-22-15S-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B6S
Send this link via E-Mail
Help With This Screen
