CONN RCPT 6POS BOX MNT W/PINS - MS27505E17B6P - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B6P
| Digi-Key Part Number | MS27505E17B6P-ND |
1 5 10 25 50 |
117.14000 110.10600 103.50100 97.29080 91.45300 |
Extended Price
117.14 550.53 1035.01 2432.27 4572.65 |
| Manufacturer Part Number | MS27505E17B6P | |||
| Description | CONN RCPT 6POS BOX MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B6P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-6 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B6P MS27505E17B6P |
MS27505E17B6P Specification Sheet
CONN RCPT 6POS BOX MNT W/PINS - MS27505E17B6P (MS27505E17B6P-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B6PCONN RCPT 6POS BOX MNT W/PINS - MS27505E17B6P
Order 'conn rcpt 6pos box mnt w/pins - MS27505E17B6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B6P-ND.
CONN RCPT 6POS BOX MNT W/PINS - ACC02E-14S-6PB(003)
Order 'conn rcpt 6pos box mnt w/pins - ACC02E-14S-6PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-14S-6PB(003)-ND.
CONN RCPT 6POS BOX MNT W/PINS - ACC02E-36-6P(003)
Order 'conn rcpt 6pos box mnt w/pins - ACC02E-36-6P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02E-36-6P(003)-ND.
CONN RCPT 6POS BOX MNT W/PINS - ACS02A-14S-6PB(003)
Order 'conn rcpt 6pos box mnt w/pins - ACS02A-14S-6PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02A-14S-6PB(003)-ND.
CONN RCPT 6POS BOX MNT W/PINS - ACS02E-14S-6PB(003)
Order 'conn rcpt 6pos box mnt w/pins - ACS02E-14S-6PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS02E-14S-6PB(003)-ND.
CONN RCPT 6POS BOX MNT W/PINS - CS3102A-20-8P
Order 'conn rcpt 6pos box mnt w/pins - CS3102A-20-8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3102A-20-8P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC020R-20-22P
Order 'conn rcpt 6pos box mnt w/pins - GTC020R-20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-20-22P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC020R-20-8P
Order 'conn rcpt 6pos box mnt w/pins - GTC020R-20-8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-20-8P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC020R-28-22P
Order 'conn rcpt 6pos box mnt w/pins - GTC020R-28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC020R-28-22P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC02E-14S-6P
Order 'conn rcpt 6pos box mnt w/pins - GTC02E-14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02E-14S-6P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC02E-20-8P
Order 'conn rcpt 6pos box mnt w/pins - GTC02E-20-8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02E-20-8P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC02R-20-22P
Order 'conn rcpt 6pos box mnt w/pins - GTC02R-20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-20-22P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC02R-28-22PW
Order 'conn rcpt 6pos box mnt w/pins - GTC02R-28-22PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-28-22PW-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC02R-36-3P
Order 'conn rcpt 6pos box mnt w/pins - GTC02R-36-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-36-3P-ND.
CONN RCPT 6POS BOX MNT W/PINS - GTC02R-36-3PW
Order 'conn rcpt 6pos box mnt w/pins - GTC02R-36-3PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-36-3PW-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B6P
Send this link via E-Mail
Help With This Screen
