CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17B35SLC - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B35SLC
| Digi-Key Part Number | MS27505E17B35SLC-ND |
1 5 10 25 50 |
60.11000 56.50400 53.11400 49.92720 46.93160 |
Extended Price
60.11 282.52 531.14 1248.18 2346.58 |
| Manufacturer Part Number | MS27505E17B35SLC | |||
| Description | CONN HSG RCPT 55POS BOX MT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B35SLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 55 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B35SLC MS27505E17B35SLC |
MS27505E17B35SLC Specification Sheet
CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17B35SLC (MS27505E17B35SLC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B35SLCCONN HSG RCPT 55POS BOX MT SCKT - MS27505E17B35SLC
Order 'conn hsg rcpt 55pos box mt sckt - MS27505E17B35SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35SLC-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27496E17F35B
Order 'conn hsg rcpt 55pos box mt sckt - MS27496E17F35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35B-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27496E17F35BC
Order 'conn hsg rcpt 55pos box mt sckt - MS27496E17F35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35BC-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17B35B
Order 'conn hsg rcpt 55pos box mt sckt - MS27505E17B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35B-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17B35BA
Order 'conn hsg rcpt 55pos box mt sckt - MS27505E17B35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35BA-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17B35BC
Order 'conn hsg rcpt 55pos box mt sckt - MS27505E17B35BC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35BC-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17F35B
Order 'conn hsg rcpt 55pos box mt sckt - MS27505E17F35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35B-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17F35BA
Order 'conn hsg rcpt 55pos box mt sckt - MS27505E17F35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35BA-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27505E17F35BB
Order 'conn hsg rcpt 55pos box mt sckt - MS27505E17F35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35BB-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27508E16A35B
Order 'conn hsg rcpt 55pos box mt sckt - MS27508E16A35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A35B-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27508E16A35BA
Order 'conn hsg rcpt 55pos box mt sckt - MS27508E16A35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A35BA-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27508E16A35BB
Order 'conn hsg rcpt 55pos box mt sckt - MS27508E16A35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A35BB-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27508E16B35B
Order 'conn hsg rcpt 55pos box mt sckt - MS27508E16B35B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16B35B-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27508E16B35BB
Order 'conn hsg rcpt 55pos box mt sckt - MS27508E16B35BB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16B35BB-ND.
CONN HSG RCPT 55POS BOX MT SCKT - MS27508E16B35SALC
Order 'conn hsg rcpt 55pos box mt sckt - MS27508E16B35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16B35SALC-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E17B35SLC
Send this link via E-Mail
Help With This Screen
