Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B35S
CONN RCPT 55POS BOX MNT W/SCKT - MS27505E17B35S - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17B35S-ND |
1 5 10 25 50 |
93.69000 88.06800 82.78400 77.81720 73.14820 |
Extended Price
93.69 440.34 827.84 1945.43 3657.41 |
| Manufacturer Part Number | MS27505E17B35S | |||
| Description | CONN RCPT 55POS BOX MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B35S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 17-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B35S MS27505E17B35S |
MS27505E17B35S Specification Sheet
CONN RCPT 55POS BOX MNT W/SCKT - MS27505E17B35S (MS27505E17B35S-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B35SNickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B35S
Order 'conn rcpt 55pos box mnt w/sckt - MS27505E17B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35S-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC02R-32-AFS
Order 'conn rcpt 55pos box mnt w/sckt - GTC02R-32-AFS' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC02R-32-AFS-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27496E17B35S
Order 'conn rcpt 55pos box mnt w/sckt - MS27496E17B35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B35S-ND.
Electroless Nickel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27496E17F35S
Order 'conn rcpt 55pos box mnt w/sckt - MS27496E17F35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A35S
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A35SA
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35SA-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A35SB
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35SB-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A35SC
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35SC-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A55S
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55S-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A55SA
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55SA-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A55SB
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55SB-ND.
Nickel, Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16A55SC
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16A55SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A55SC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16B35SA
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16B35SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35SA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16B35SB
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16B35SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35SB-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27499E16B35SC
Order 'conn rcpt 55pos box mnt w/sckt - MS27499E16B35SC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35SC-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS27505E17B35S
Send this link via E-Mail
Help With This Screen
