CONN RCPT 55POS BOX MNT W/PINS - MS27505E17B35PC - Connectors, Interconnects
Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B35PC
| Digi-Key Part Number | MS27505E17B35PC-ND |
1 5 10 25 50 |
115.32000 108.40000 100.91000 72.08000 57.66000 |
Extended Price
115.32 542.00 1009.10 1802.00 2883.00 |
| Manufacturer Part Number | MS27505E17B35PC | |||
| Description | CONN RCPT 55POS BOX MNT W/PINS | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B35PC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 17-35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | Shielded |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | C |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B35PC MS27505E17B35PC |
MS27505E17B35PC Specification Sheet
CONN RCPT 55POS BOX MNT W/PINS - MS27505E17B35PC (MS27505E17B35PC-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B35PCCONN RCPT 55POS BOX MNT W/PINS - MS27505E17B35PC
Order 'conn rcpt 55pos box mnt w/pins - MS27505E17B35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35PC-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27496E17A35PA
Order 'conn rcpt 55pos box mnt w/pins - MS27496E17A35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17A35PA-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27496E17B35P
Order 'conn rcpt 55pos box mnt w/pins - MS27496E17B35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17B35P-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27496E17F35P
Order 'conn rcpt 55pos box mnt w/pins - MS27496E17F35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35P-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16A35P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16A35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35P-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16A35PA
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16A35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35PA-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16A35PB
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16A35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35PB-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16B35PA
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16B35PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35PA-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16B35PB
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16B35PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35PB-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16B35PC
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16B35PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35PC-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16F35P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16F35P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F35P-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E16F55P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E16F55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16F55P-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E22A55P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E22A55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E22A55P-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E22B55P
Order 'conn rcpt 55pos box mnt w/pins - MS27499E22B55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E22B55P-ND.
CONN RCPT 55POS BOX MNT W/PINS - MS27499E22B55PA
Order 'conn rcpt 55pos box mnt w/pins - MS27499E22B55PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E22B55PA-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS27505E17B35PC
Send this link via E-Mail
Help With This Screen
