Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B35A
CONN HSG RCPT 55POS BOX MT PIN - MS27505E17B35A - Connectors, Interconnects
| Digi-Key Part Number | MS27505E17B35A-ND |
1 5 10 25 50 |
79.63000 74.85400 70.36300 66.14120 62.17260 |
Extended Price
79.63 374.27 703.63 1653.53 3108.63 |
| Manufacturer Part Number | MS27505E17B35A | |||
| Description | CONN HSG RCPT 55POS BOX MT PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS27505E17B35A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | Mounting Hardware, Shielded |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Square Flange |
| Shell Size - Insert | 17-35 |
| Contact Type | Crimp |
| Fastening Type | Bayonet Lock |
| Contact Size | 22D |
| Number of Positions | 55 |
| Shell Material, Finish | Nickel, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | IP67 - Dust Tight, Waterproof |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS27505E17B35A MS27505E17B35A |
MS27505E17B35A Specification Sheet
CONN HSG RCPT 55POS BOX MT PIN - MS27505E17B35A (MS27505E17B35A-ND) - Connectors, Interconnects
Related parts Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B35ANickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B35A
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17B35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35A-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27496E17F35A
Order 'conn hsg rcpt 55pos box mt pin - MS27496E17F35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27496E17F35A-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27499E16A35PLC
Order 'conn hsg rcpt 55pos box mt pin - MS27499E16A35PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16A35PLC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27499E16B35AA
Order 'conn hsg rcpt 55pos box mt pin - MS27499E16B35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E16B35AA-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B35AD
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17B35AD' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35AD-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B35PLC
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17B35PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17B35PLC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35A
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35A-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35AA
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35AA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35AA-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35AC
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35AC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35AC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35PALC
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35PALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35PALC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35PBLC
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35PBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35PBLC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35PCLC
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35PCLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35PCLC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35PDLC
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35PDLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35PDLC-ND.
Electroless Nickel Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17F35PLC
Order 'conn hsg rcpt 55pos box mt pin - MS27505E17F35PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E17F35PLC-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27508E16A35A
Order 'conn hsg rcpt 55pos box mt pin - MS27508E16A35A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E16A35A-ND.
Options for Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS27505E17B35A
Send this link via E-Mail
Help With This Screen
